Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Hammond Manufacturing » Hammond 1590 Series Aluminum Diecast Enclosures
NEWEST Products

Hammond 1590 Series Aluminum Diecast Enclosures

Hammond has expanded its 1590 Series Diecast Aluminum Enclosures to include more size dimensions, with both black and un-painted styles available.

Hammond Manufacturing Series 1590 Diecast Aluminum Enclosures are rugged, yet easy to machine, electronic instrument enclosures with low wide wall draft angles (2 degrees or less) for easy P.C. board mounting. Lap joint construction provides protection against access of dust and splashing water, as well as improved EMI/RFI shielding. The unpainted version is vibra finished to assure no sharp edges; the satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. Hammond Manufacturing Series 1590 Diecast Aluminum Enclosures come complete with four 6-32 x 1/2" machine screws to secure the lid into factory tapped holes.

FEATURES
  • Rugged design
  • Easy to machine
  • Lap joint construction that protects against dust and splashing water
  • Low wide wall draft angle for easy P.C. board mounting
  • Improved EMI/RFI shielding
Part Number Color Length Width Enclosure Depth
(Less Lid)
1590CEBK Black 4.74 in. 3.95 in. 2.37 in.
1590DEBK Black 7.88 in. 4.73 in. 2.37 in.
1590EEBK Black 7.88 in. 4.73 in. 3.17 in.
1590DE Unpainted 7.88 in. 4.73 in. 2.37 in.
1590EE Unpainted 7.88 in. 4.73 in. 3.17 in.
1590XBK Black 5.72 in. 4.77 in. 2.06 in.
1590X Unpainted 5.72 in. 4.77 in. 2.06 in.
1590XX Unpainted 5.72 in. 4.77 in. 1.39 in.
1590CE Unpainted 4.74 in. 3.95 in. 2.37 in.
1590XXBK Black 5.72 in. 4.77 in. 1.39 in.
1590XFLBK Black 5.72 in. 4.77 in. 2.06 in.
1590XFL Unpainted 5.72 in. 4.77 in. 2.06 in.
1590XXFLBK Black 5.72 in. 4.77 in. 1.39 in.
1590XXFL Unpainted 5.72 in. 4.77 in. 1.39 in.
1590 Series Non-Painted Enclosure
  • Hammond Manufacturing
  • Enclosures