Home » NEWEST Products » New by Manufacturer » Grayhill » T2 Multi-Touch Control Wheel & Dev Kit-Grayhill
NEWEST Products
Grayhill T2 Multi-Touch Control Wheel

Grayhill T2 Multi-Touch Control Wheel & Dev Kit

Grayhill T2 Series Multi-Touch Control Wheel (MTCW), part of Grayhill's product line of Multi-Touch Human Interface Devices (MT-HIDs), is combined with the Instinct™ Touch Technology control system. The T2 Series MTCW offers an expanded array of sensor data options that allow the system to interpret various finger gestures for machine command and image manipulation. The T2 Series Multi-Touch Control Wheel (MTCW) from Grayhill offers the functionality of four devices in one 4.5" component that combines a multi-touch touchpad; virtual four to 256 position rotary encoder; virtual four position joystick with touching points at North, South, East, and West; and proximity sensor.

The Instinct Software Development Kit (T201-DEV1) is comprised of a mounted Multi-Touch Control Wheel, a standard USB cable and demo software.  The development kit offers a platform for prototyping and evaluating different solutions.


What Is Instinct™ Technology?

Instinct is a C code source library that is intended to be included and built within OEM systems. During normal operation, data from a Grayhill touch device is passed directly to Instinct. The data is quickly processed and the results are passed on to the application. Simple initialization calls allow the flexible setup of parameters to fine-tune the recognition process. The Instinct Suite also includes a hardware driver for the Windows 7 operating system to utilize its internal human-interface commands and gesture-recognition tools.

Instinct recognizes both single and multi-touch gestures. Single-touch gestures include cursor control, tapping the surface and flicking through menus. Multi-touch gestures include two-finger scrolling, rotating and zooming as well as three finger gestures such as tilt and 3D rotation. The Instinct library includes many more simple and dynamic gestures. Dynamic gestures are characterized by a longer, continuous stream of control, such as scrolling or flicking with momentum.

Features
  • Grayhill Instinct™ Gesture Recognition
  • Three devices in one:
    -Multi-Touch touchpad
    -4-256 position rotary encoder
    -4 position (N, S, E, W) joystick
  • Proximity sensor
  • Impervious to cleaning solutions
  • Easy to integrate into any device
  • Rugged, scratch-resistant surface
  • USB compatible HID device
Applications
  • Medical devices
  • Clean room controls
  • Off-Highway vehicles
 
eNews
  • Grayhill