| Part Number |
Description |
Image |
XBee add-on
XBEE-4NANO |
Allows interfacing w/ XBee wireless module, for wireless communication & firmware updates; works w/ XBee Series 1
& Series 2.5, both Standard & Pro |
|
Ethernet w/ MicroSD add-on
ETHERNET-4NANO |
Allows internet connection, based on Wiznet W5100 Ethernet chip which provides network (IP) stack capable of both TCP & UDP; standard RJ45 ethernet jack |
|
USBHOST add-on
USBHOST-4NANO |
Allows interfacing w/ full & low-speed USB devices:
mice, keyboards, joysticks, cameras, Android devices, etc.;
based on MAX3421E IC |
|
Nano Small +5.0V USB to UART Converter
USB-SER-NANO-5 |
Allows USB connection to computer w/ 3.3V or 5.0V logic level
& use as regular serial communication; 256 byte receive buffer
& 128 byte transmit buffer utilize new buffer smoothing
technology to allow for high data throughput
|
|
Nano Small +3.3V USB to UART Converter
USB-SER-NANO-3V3 |
MP3 Player add-on
MP3-4NANO |
Allows MP3 files to be played; based on VS1053B MP3 decoder IC, w/ audio amplifier, volume control, & on-board speaker;
also capable of decoding Ogg Vorbis, AAC, WMA. & MIDI |
|
2MOTOR w/ Feedback Control add-on
2MOTOR-4NANO |
Allows control of up to 2 DC motors at maximum of 2A/motor;
based on L298 Dual Full H-Bridge driver;
comes w/ feedback current sense circuitries with amplification
for both motors independently |
|