| Part Number |
Component
|
Description |
| ML298-GM-315 |
Motor Driver L298 Module |
Controls speed & direction on 2 DC motors,
up to 40V 3A |
| SRLAY-GM-327 |
Relay Module |
Includes 4 relays w/ 4 LEDs to show status of relays |
| RGBLD-GM-272 |
Smart Multicolor LED Module
(DaisyLink) |
Includes NUVOTON M054LAN 32bit microcontroller |
| BTNLD-GM-274 |
Button Module |
Equipped w/ on-board configurable LED |
| SDCRD-GM-271 |
SD Card Module |
Uses 4-bit SD bus to access memory card
unlike slower SPI-based (1-bit bus) |
| XTNDR-GM-273 |
Extender Module |
Use to connect 2 cables or for
inserting module into breadboard |
| JYSTK-GM-299 |
Joystick Module |
Measures position on X & Y axes by moving "hat"; press switch by pushing "hat" down |
| LOADA-GM-364 |
Load Module |
3A 50V transistors allow control of high current loads; includes protection diodes |
| USDCR-GM-359 |
MicroSD Card Module |
Same functionality as full-size-SD but
much smaller, supporting MicroSD cards |
| IDCAS-GP-310 |
Gadgeteer Assorted Cables |
Includes 4x 5cm, 3x 20cm, & 1x 50cm
Gadgeteer-compatible cables |
| DL40A-GM-375 |
DL40 Module (DaisyLink) |
40pin DIP package outline, 2 header, & 50Mhz 32bit processor; supported by OpenDaisyLink (ODL) project |
| LDMTL-GM-370 |
LED Matrix Module (DaisyLink) |
Controls bright LED Matrix through .NET Gadgeteer DaisyLink Protocol Commands |
| DNPRT-GP-319 |
DuinoProto [Tutorial] |
Highly flexible & ideal for prototyping circuits, connecting shields & modules, Gadgeteer Coprocessor
|
| IDC10-GP-279 |
Gadgeteer Cable Pack |
Includes 10x 10cm .NET Gadgeteer-compatible cables |
| IO60P-GM-363 |
IO60P16 Extender Module |
CY8C9560A IO extender chip, adds 60 IO w/ interrupt, & 16 can be PWM, exposed on header-placement to add standard RC servo motors
|
| LED7R-GM-318 |
LED7R LED Module |
7x programmable LEDs--6x green and 1x red--
can indicate level, speed, & other events |
| FLASH-GM-389 |
FLASH Module |
Includes 4MB of non-volatile memory
w/ drivers to read/write/erase sectors
|
| PLSIO-GM-392 |
Pulse InOut Module
(DaisyLink) |
Provides 8x additional PWM signals & 8x pulse-measuring inputs, designed mainly for RC robotics;
supported by OpenDaisyLink (ODL) project |
| ISO16-GM-391 |
Relay ISOx16 Module |
Provides access to 16x optically-isolated relays
through type Y socket, up to 250VAC, 30VDC, 10A
|
| AABAT-GM-394 |
UC Battery 4xAA Module |
Power option has USB connector for deploying & debugging applications & uses 4x AA batteries
to run Gadgeteer system |
| ALSTF-GP-371 |
Gadgeteer Standoff Pack |
Includes 10x aluminum standoff for .NET Gadgeteer modules & mainboards; 4-40 threaded, male & female, 10mm long, 1/4" hex
|
| BRKO5-GM-405 |
5x Breakout Module Set |
Breaks-out Gadgeteer socket pins on 0.1"
header placement; excellent to wire circuits in/out
of mainboard & also for wiring Gadgeteer modules
w/ non-Gadgeteer systems |
| GSWG-BK-380 |
Getting Started with
.NET Gadgeteer Book |
Learn how to quickly build cool electronic gadgets
w/ .NET Gadgeteer; easy-to-follow instructions tackle
5 fascinating projects using Microsoft's
rapid prototyping Gadgeteer platform
|