Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » GE Energy Power Electronics » GE Energy DC Line Filter Modules
NEWEST Products

GE Energy DC Line Filter Modules

GE Energy DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. The modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.

Features
  • Optimized for high-frequency DC-DC modules
  • Available in 5A, 7A, 10A, 12A and 20A
  • Exceptional thermal performance
  • Designed to meet Class B CISPR limits
Applications
  • Enterprise equipment
  • Intermediate bus voltage application
  • Wireless equipment
  • Access and optical network equipment
  • Distributed power architectures

  • GE Energy Power Electronics
  • Power