FDI Instant GUI 3.5" Touch Screen LCD Kit for Renesas RX600FDI Instant GUI 3.5" Touch Screen LCD Kit for Renesas RX600 includes a 96MHz Renesas RX621 or RX62N microcontroller running the open source uEZ® + FreeRTOS software platform. The RX62N has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full speed device/host/OTG controller, up to six UARTs, one CAN channel, and a collection of serial communications interfaces. FDI Instant GUI 3.5" Touch Screen LCD Kit for Renesas RX600 is designed to be used as an off-the-shelf Graphical User Interface (GUI) or Human Machine Interface (HMI) in a variety of end customer applications. The miniature, self-contained design is well suited to be embedded directly into the user's product.
|