|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Future Designs, Inc. (FDI) » uEZGUI-1788 Instant GUI 4.3" & 7.0" Touch Screen LCD Kits - Future Designs, Inc. (FDI)
NEWEST Products
FDI uEZGUI-1788 Instant GUI 4.3
FDI uEZGUI-1788 Instant GUI 4.3



Additional Resources

Future Designs, Inc. (FDI) uEZGUI-1788
Instant GUI 4.3" & 7.0" Touch Screen LCD Kits

Future Designs, Inc. (FDI) uEZGUI-1788 Instant GUI 4.3" & 7.0" Touch Screen LCD Kits feature the NXP LPC1788 MCU and either a Sharp 4.3" TFT WQVGA LCD Panel or a Seiko 7.0" TFT WVGA LCD Panel, both with integrated touch screen. The NXP LPC1788 Cortex M-3 based microcontroller runs the open source uEZ® + FreeRTOS software platform. The LPC1788 has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full speed device/host/OTG controller, four UARTs, two CAN channels and a collection of serial communications interfaces. The uEZ GUI boards also include 8MB of external SDRAM and 8MB of external NOR Flash. Future Designs, Inc. (FDI) uEZGUI-1788 Instant GUI 4.3" & 7.0" Touch Screen LCD Kits are each designed to be used as an "off-the-shelf" Graphical User Interface (GUI) or Human Machine Interface (HMI) in a variety of end customer applications. The miniature, self-contained design is well suited to embed directly into a user product.

Also available: Learn more about Future Designs, Inc. (FDI) uEZGUI-EXP-DK Expansion Board for uEZ® GUI Family


Features
  • NXP LPC1788 CPU with 512KB internal Flash
  • 8MB of SDRAM (opt to 16MB)
  • 8MB of NOR FLASH (opt to 16MB)
  • 2GB microSD Memory Card
  • USB device Mini-B for power and PC communications
  • NV data storage via 2kB (4.3") or 4kb (7.0") internal EEPROM
  • Internal Real-Time Clock with Supercap backup
  • Speaker, 3-axis accelerometer, temperature sensor
  • Mini-JTAG Debug connector
  • External expansion via two I/O connectors for
    • Serial Ports, UART, I2C, SPI, USB Host/Device
    • RMII interface for Ethernet 10/100
Software
  • uEZ® / FreeRTOS Rapid Development Platform
  • MicroSD card maps as USB Flash Drive to the PC
  • Rowley CrossWorks Compiler and Tool Suite
  • Segger J-Link Lite JTAG for programming and debug
LCD Screens

Applications

  • Future Designs, Inc. (FDI)
  • Display Technology
  • Development Tools|Embedded Solutions