|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fujitsu » 628 & 639 Thermal Printers - Fujitsu
NEWEST Products
Fujitsu 628 & 639 Series Thermal Printers

Fujitsu 628 Series Thermal Printers

The supply voltage of the FTP-628WSL Series is 120/240VAC (via AC adaptor) or battery. The unit uses 2 inch wide paper. The mechanism and interface board is a standard multiple purpose unit. The semi-rugged printer unit is most suitable for applications such as handheld, mobile and portable devices, as well as for various other equipment.


Fujitsu 639 Series Thermal Printers

The FTP-639USL Series is 24V driven receipt printer unit with cutter for 3 inch wide paper. The unit has our high-speed FTP-639MCL354 mechanism/cutter and control board, with an integrated paper feed and built-in paper guide section. The receipt printer unit is most suitable for applications such as Kiosk, ATM, and receipt and ticket issuing printers for various other equipment.

Part Number Description Data Sheet Supply Voltage Dots Per Line Print Speed Paper Width Product

Loading First Previous Next Last
FTP-628WSL100/200-R series Features
  • Lightweight and ultra small size
  • Easy paper loading
  • Bluetooth®, infrared, serial and USB interfaces
  • 3.7V Lithion battery, 120 or 240 VAC adapter
  • Drop-resistant - 1.5 meters
  • Water resistant
  • Prints 2-D barcodes and stacked barcodes
  • 3 hour charge cycle
  • Up to 6 paper rolls / charge
  • Thin label capability
  • RoHS compliant
  • IP54 compliant
  • Windows®2000/XP, CE 6.0, Linux, and iPhone
  • Bluetooth drivers
FTP-639USL001/002 Features
  • Unit supported (mounting is easy)
  • High speed printer (200mm / sec.)
  • Auto cutter included
  • Paper near end-detection function
  • Paper presenter and retractor
  • Up to 5 inch paper diameter
  • Low power consumption
  • Printer partial tilt function
  • Prints 2-D barcodes
FTP-628WSL100 200-r Dimensions
FTP-628WSL100 200-r Dimensions
FTP-639USL001/002 Dimensions
FTP-639USL001/002 Dimensions
  • Fujitsu