|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fujitsu » Fujitsu 4-Wire Resistive Feather Touch Panel
NEWEST Products
Fujitsu 4-Wire Resistive Feather Touch Panel

Fujitsu 4-Wire Resistive Feather Touch Panel

Fujitsu 4-Wire Resistive Feather Touch Panel provides a low-cost alternative to projected capacitive multi-touch panels. This new technology from Fujitsu allows expansion of multi-touch functionality into other applications such as industrial equipment and controls, medical devices, and automotive. An ultra low input force of 0.02 - 0.3N and a proprietary top film technology provide a user experience comparable to projected capacitive panels. The new Feather Touch panels feature pinch, expand, rotate, flick, and swipe gesturing functions at a lower cost and with multiple input options.  The panels can be operated with stylus pen, gloves, and dry or wet hands. Other features include a transparency of 82 - 90%, a -5 to 60ºC operating temperature, and reliability rating of 1 million finger inputs. Sizes range from 3.5 inches to 17 inches.

Features
  • Standard 4-wire resistive touch panel structure, 3.5-inch to 17-inch panel size
  • Special controller enabling 2-finger sensing
  • Optimized for gesture recognition, pinch, expand, rotate, flick, swipe
  • Ultra low input force: 0.02~0.3N
  • Special top film technology provides user experience comparable to projected capacitive panels
  • Film/Glass, Film/Film/Plastic structures available
  • Touch window enables creative Industrial Design: flush surface, logo printing, special shapes supported
  • Transparency 82%~90%
  • Automotive temperature range available:
  • -30~+85ºC (operation) and -40~+95ºC (storage)
  • Anti-Newton Ring technology
  • Fujitsu
  • Optoelectronics|Displays