Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI » FTDI X-Chip Interface ICs & Modules
NEWEST Products
FTDI X-Chip Series Interface ICs & Modules

FTDI's X-Chip Series Interface ICs & Modules target a wide range of interfaces, including basic and full UART, FIFO, I2C, SPI and FTDI's FT12485, allowing engineers to easily incorporate USB connectivity into their systems. X-Chip Series Interface ICs are USB 2.0 full speed chips which join the USB 2.0 high-speed, H Series of devices and the popular R Series of integrated circuits already in production today. Besides offering an expanded, world class feature set, these FTDI X-Chip Series Interface ICs offer reduced pin counts. Whether the engineer needs a leaded, SSOP package or a leadless QFN package, pin-outs have been minimized and range from a 10 pin DFN package for the FT200XD I2C solution to 24 pins for a FIFO to USB bridge. X-Chip Series Modules help engineers integrate FTDI's X-Chip Series Interface ICs into new and existing designs.

View Products List

USB to I2C

The FT200XD and FT201X are a USB to I2C with the following advanced features:

Features:
  • Single chip USB to I2C interface
  • Up to 3.4Mhz, high speed mode, I2C supported
  • Entire USB protocol handled on the chip. No USB specific firmware programming required
  • Fully integrated 2048 byte multi-time-programmable (MTP) memory storing device descriptors and CBUS I/O configuration
  • Fully integrated clock generation with no external crystal required plus optional clock output selection enabling glue-less interface to external MCU or FPGA
  • 512 byte receive buffer and 512 byte transmit buffer utilizing buffer smoothing technology to allow for high data throughput
  • FTDI's royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
  • Configurable CBUS I/O pins
  • Transmit and receive LED drive signals
  • Device supplied pre-programmed with unique USB serial number
  • USB Power Configurations: supports bus-powered, self-powered and bus-powered with power switching
  • Integrated +3.3V level converter for USB I/O
  • True 3.3V CMOS drive output and TTL input; Operates down to 1.8V with external pull-ups
  • Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
  • Integrated power-on-reset circuit
  • Fully integrated AVCC supply filtering - no external filtering required
  • + 5V Single Supply Operation

  • Internal 3.3V/1.8V LDO regulators
  • Low operating and USB suspend current; 8mA (active-typ) and 125µA (suspend-typ)
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 Full Speed compatible

Applications:
  • Upgrading Legacy Peripherals to USB
  • Utilizing USB to add system modularity
  • Incorporate USB interface to enable PC transfers for development system communication
  • Motherboard and system monitoring through USB
  • USB dongle implementations for Software/Hardware Encryption and Wireless Modules
  • Interfacing MCU/PLD/FPGA based designs to add USB connectivity
  • USB Instrumentation
  • USB Industrial Control
  • USB Digital Camera Interface
  • Capable of detecting dedicated USB charger ports for charging batteries with high current

FT200XD Block Diagram

FT201X Block Diagram

 


Part Number

Package
Data
Rates
CBUS
Pins

Datasheet
FT200XD-R
DFN-10
3.4Mbit/s
1
Datasheet
FT201XS-R
SSOP-16
3.4Mbit/s
6
Datasheet
FT201XQ-R
QFN-16
3.4Mbit/s
6
UMFT200XD-01 Breakout module utilizes FTDI's FT200XQ IC to convert USB to I2C
Datasheet
UMFT201XA-01
Development module for FTDI's FT201XQ IC to convert USB to I2C
Datasheet
UMFT201XB-01 Breakout module utilizes FTDI's FT201XB IC to convert USB to I2C
Datasheet

USB to SPI/FT1248

The FT220X and FT221X are a USB to FTDI's proprietary FT1248 interface with the following advanced features:

Features:
  • Similar to an SPI Slave in either 1 bit mode or with a variable bus width
  • Entire USB protocol handled on the chip. No USB specific firmware programming required
  • Fully integrated 2048 byte multi-time-programmable (MTP) memory storing device descriptors and CBUS I/O configuration
  • Fully integrated clock generation with no external crystal required plus optional clock output selection enabling glue-less interface to external MCU or FPGA
  • Data transfer rates from 500kByte/s (FT220X) to 1MByte/s (FT221X)
  • 512 byte receive buffer and 512 byte transmit buffer utilizing buffer smoothing technology to allow for high data throughput
  • FTDI's royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
  • Configurable CBUS I/O pins
  • USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging
  • Device supplied pre-programmed with unique USB serial number
  • USB Power Configurations: supports bus-powered, self-powered and bus-powered with power switching
  • Integrated +3.3V level converter for USB I/O
  • True 3.3V CMOS drive output and TTL input; Operates down to 1.8V with external pull-ups
  • Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
  • Integrated power-on-reset circuit

  • Fully integrated AVCC supply filtering - no external filtering required
  • + 5V Single Supply Operation
  • Internal 3.3V/1.8V LDO regulators
  • Low operating and USB suspend current; 8mA (active-typ) and 125µA (suspend-typ)
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 Full Speed compatible

Applications:
  • USB to SPI interface in 1-bit mode
  • Upgrading Legacy Peripherals to USB
  • Utilizing USB to add system modularity
  • Incorporate USB interface to enable PC transfers for development system communication
  • Interfacing MCU/PLD/FPGA based designs to add USB connectivity
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader and Writers
  • Set Top Box PC - USB Interface
  • USB Digital Camera Interface
  • Detect USB dedicated charging ports, to allow for high current battery charging in portable devices
FT220X Block Diagram

FT221X Block Diagram

 


Part Number

Package
Data
Rates
CBUS
Pins

Datasheet
FT220XS-R SSOP-16
500kByte/s
1
Datasheet
FT220XQ-R
QFN-16
500kByte/s
1
FT221XS-R
SSOP-20
1Mbit/s
1 Datasheet
FT221XQ-R
QFN-20 1Mbit/s
1
UMFT220XA-01
Development module for FTDI's FT220XQ IC to convert USB to 4-Bit SPI/FT1248
Datasheet
UMFT220XB-01
Breakout module utilizes FTDI's FT220XB IC to convert USB to a user chosen,
parallel interface, FTDI's FT1248/SPI
Datasheet
UMFT221XA-01
Development module for FTDI's FT221XQ IC to convert USB to SPI/FT1248
Datasheet

USB to Basic UART

The FT230X and FT234XD are USB to serial UART interfaces with optimized pin count for smaller PCB designs with the following advanced features:

Features:
  • Single chip USB to asynchronous serial data transfer interface
  • Entire USB protocol handled on the chip. No USB specific firmware programming required
  • Fully integrated 2048 byte multi-time-programmable (MTP) memory storing device descriptors and CBUS I/O configuration
  • Fully integrated clock generation with no external crystal required plus optional clock output selection enabling glue-less interface to external MCU or FPGA
  • Data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, and RS232) at TTL levels
  • 512 byte receive buffer and 512 byte transmit buffer utilizing buffer smoothing technology to allow for high data throughput
  • FTDI's royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
  • Configurable CBUS I/O pins
  • Transmit and receive LED drive signals
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
  • Synchronous and asynchronous bit bang interface option with RD# and WR# strobes
  • USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging
  • Device supplied pre-programmed with unique USB serial number
  • USB Power Configurations: supports bus-powered, self-powered and bus-powered with power switching
  • Integrated +3.3V level converter for USB I/O
  • True 3.3V CMOS drive output and TTL input; Operates down to 1.8V with external pull-ups
  • Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
  • Integrated power-on-reset circuit
  • Fully integrated AVCC supply filtering - no external filtering required
  • + 5V Single Supply Operation

  • Internal 3.3V/1.8V LDO regulators
  • Low operating and USB suspend current; 8mA (active-typ) and 70µA (suspend-typ)
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 Full Speed compatible

Applications:
  • USB to RS232/RS422/RS485 Converters
  • Upgrading Legacy Peripherals to USB
  • Utilizing USB to add system modularity
  • Incorporate USB interface to enable PC transfers for development system communication
  • Celluar and Cordless Phone USB data transfer cables and interfaces
  • Interfacing MCU/PLD/FPGA based designs to add USB connectivity
  • USB Audio and Low Bandwidth Video data transfer
  • USB Smart Card Readers
  • USB Instrumentation
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader and Writers
  • Set Top Box PC - USB Interface
  • USB Digital Camera Interface
  • USB Hardware Modems
  • USB Bar Code Readers
  • USB dongle implementations for Software/Hardware Encryption and Wireless Modules
  • Detection of dedicated charging port for battery charging at higher supply currents
FT230X Block Diagram






Part Number Package Data
Rates
CBUS
Pins
Datasheet
FT230XS-R SSOP-16 3MBaud 4
Datasheet
FT230XQ-R QFN-16 3MBaud 4
FT234XD-T DFN-12 3MBaud 4
UMFT230XA-01 Development module for FTDI's FT230XQ IC to convert USB to UART Datasheet
UMFT230XB-01 Development module for FTDI's FT230XB IC to convert USB to UART Datasheet
UMFT234XD-01 Breakout module for FTDI's FT234XD IC to convert USB to UART
Datasheet
UMFT234XD-NC Breakout module for FTDI's FT234XD IC to convert USB to UART
UMFT234XD-WE Breakout module for FTDI's FT234XD IC to convert USB to UART
UMFT234XF Breakout module for FTDI's FT234XD IC to convert USB to UART
Datasheet
 

USB to Full UART

The FT231X is a USB to serial UART interface with full modem control and the following advanced features:

Features:
  • Single chip USB to asynchronous serial data transfer interface
  • Entire USB protocol handled on the chip. No USB specific firmware programming required
  • Fully integrated 2048 byte multi-time-programmable (MTP) memory storing device descriptors and CBUS I/O configuration
  • Fully integrated clock generation with no external crystal required plus optional clock output selection enabling glue-less interface to external MCU or FPGA
  • Data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, and RS232) at TTL levels
  • 512 byte receive buffer and 512 byte transmit buffer utilizing buffer smoothing technology to allow for high data throughput
  • FTDI's royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
  • Configurable CBUS I/O pins
  • Transmit and receive LED drive signals
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
  • Synchronous and asynchronous bit bang interface option with RD# and WR# strobes
  • USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging
  • Device supplied pre-programmed with unique USB serial number
  • USB Power Configurations: supports bus-powered, self-powered and bus-powered with power switching
  • Integrated +3.3V level converter for USB I/O
  • True 3.3V CMOS drive output and TTL input; Operates down to 1.8V with external pull-ups
  • Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
  • Integrated power-on-reset circuit
  • Fully integrated AVCC supply filtering - no external filtering required
  • + 5V Single Supply Operation

  • Internal 3.3V/1.8V LDO regulators
  • Low operating and USB suspend current; 8mA (active-typ) and 125µA (suspend-typ)
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 Full Speed compatible

Applications:
  • USB to RS232/RS422/RS485 Converters
  • Upgrading Legacy Peripherals to USB
  • Utilizing USB to add system modularity
  • Incorporate USB interface to enable PC transfers for development system communication
  • Celluar and Cordless Phone USB data transfer cables and interfaces
  • Interfacing MCU/PLD/FPGA based designs to add USB connectivity
  • USB Audio and Low Bandwidth Video data transfer
  • USB Smart Card Readers
  • USB Instrumentation
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader and Writers
  • Set Top Box PC - USB Interface
  • USB Digital Camera Interface
  • USB Hardware Modems
  • USB Bar Code Readers
  • USB dongle implementations for Software/Hardware Encryption and Wireless Modules
  • Detection of dedicated charging port for battery charging at higher supply currents
FT231X Block Diagram

 


Part Number

Package
Data
Rates
CBUS
Pins

Datasheet
FT231XS-R
SSOP-20
3Mbaud
4 Datasheet
FT231XQ-R
QFN-20 3Mbaud
4
UMFT231XA-01
Development module for FTDI's FT231XQ IC to convert USB to UART
Datasheet
UMFT231XC-01
Development module to evaluate battery charging feature for
FTDI's X-Chip USB-interface bridging ICs
Datasheet

USB to FIFO

The FT240X is a USB to parallel FIFO interface with the following advanced features:
Features:
Applications:
  • Single chip USB to parallel FIFO bidirectional data transfer interface
  • Entire USB protocol handled on the chip. No USB specific firmware programming required
  • Fully integrated 2048 byte multi-time-programmable (MTP) memory storing device descriptors and FIFO I/O configuration
  • Fully integrated clock generation with no external crystal required plus optional clock output selection enabling glue-less interface to external MCU or FPGA
  • Data transfer rates up to 1Mbyte/second
  • 512 byte receive buffer and 512 byte transmit buffer utilizing buffer smoothing technology to allow for high data throughput
  • FTDI's royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
  • Configurable FIFO Interface I/O pins
  • Synchronous and asynchronous bit bang interface options
  • USB Battery Charger Detection. Allows for USB peripheral devices to detect the presence of a higher power source to enable improved charging
  • Device supplied pre-programmed with unique USB serial number
  • USB Power Configurations: supports bus-powered, self-powered and bus-powered with power switching
  • Integrated +3.3V level converter for USB I/O
  • True 3.3V CMOS drive output and TTL input; Operates down to 1.8V with external pull-ups
  • Configurable I/O pin output drive strength; 4 mA (min) and 16 mA (max)
  • Integrated power-on-reset circuit
  • Fully integrated AVCC supply filtering - no external filtering required
  • + 5V Single Supply Operation
  • Internal 3.3V/1.8V LDO regulators
  • Low operating and USB suspend current; 8mA (active-typ) and 125µA (suspend-typ)
  • UHCI/OHCI/EHCI host controller compatible
  • USB 2.0 Full Speed compatible
  • Upgrading Legacy Peripherals to USB
  • Utilizing USB to add system modularity
  • Incorporate USB interface to enable PC transfers for development system communication
  • Celluar and Cordless Phone USB data transfer cables and interfaces
  • Interfacing MCU/PLD/FPGA based designs to add USB connectivity
  • USB Audio and Low Bandwidth Video data transfer
  • USB Smart Card Readers
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader and Writers
  • Set Top Box PC - USB Interface
  • USB Digital Camera Interface
  • USB Software and Hardware Encryption Dongles
  • USB Instrumentation
  • USB dongle implementations for Software/Hardware Encryption and Wireless Modules
  • Provides detection of dedicated charging port for charging batteries in portable devices
FT240X Block Diagram


Part Number

Package
Data
Rates
CBUS
Pins

Datasheet
FT240XS-R
SSOP-24
1Mbit/s
2 Datasheet
FT240XQ-R
QFN-24 1Mbit/s
2
UMFT240XA-01
Development module for FTDI's FT240XQ IC to convert USB to 245 FIFO
Datasheet


  • FTDI
  • Semiconductors|Integrated Circuits|IC-Interface