Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI » FTDI Vinculum-II (VNC2)
NEWEST Products

FTDI Vinculum-II Embedded Dual USB Host Controller

The FTDI Vinculum-II (VNC2) Embedded Dual USB Host Controller IC represents the second generation of FTDI USB Host devices. The Vinculum-II CPU is dramatically upgraded from the previous VNC1L device, greatly increasing the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM memory. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, FIFO, and PWM. The complete USB protocol data processing is handled entirely by hardware resources within the device, freeing up processing resources for user developed applications. This fully programmable FTDI Embedded Dual Host Controller is supported with the new Vinculum Software Tool Suite, which provides an easy to use C based development environment to enable user firmware development.


View Product List

FTDI Vinculum-II Controller Features and Applications
VNC2 Advanced Features
  • Embedded processor core.
  • 16 bit Harvard architecture.
  • Two full-speed or low-speed USB 2.0 interfaces capable of host or slave functions.
  • 256Kbytes on-chip E-Flash Memory (128K x 16-bits).
  • 16Kbytes on-chip Data RAM (4K x 32-bits).
  • Programmable UART up to 3Mbaud.
  • Two SPI (Serial Peripheral) slave interfaces and one SPI master interface.
  • Reduced power modes capability.
  • Variable instruction length.
  • Native support for 8, 16 and 32 bit data types.
  • Eight bit wide FIFO Interface.
  • Firmware upgrades via UART, SPI, FIFO interface or USB Flash Drive.
  • 12MHz oscillator using external crystal.
  • General-purpose timers.
  • Software development suite of tools to create customised firmware.
  • Compiler Linker - Debugger - IDE.
  • Available in six RoHS compliant packages - 32 LQFP, 32 QFN, 48 LQFP, 48 QFN, 64 LQFP and 64 QFN.
  • VNC2-48L1A package option compatible with VNC1L-1A.
  • 44 configurable I/O pins on the 64 pin device, 28 I/O pins on the 48 pin device and 12 I/O on the 32 pin device using the I/O multiplexer.
  • +3.3 volt supply.
  • -40°C to +85°C extended operating temperature range.
  • Simultaneous multiple file access on BOMS devices.
  • Eight Pulse Width Modulation outputs to allow connectivity with motor control applications.
  • Debugger interface module.
  • System Suspend Modes.
VNC2 Typical Applications
  • Add USB host capability to embedded products.
  • Interface USB Flash drive to MCU/PLD/FPGA - data storage and firmware updates.
  • USB Flash drive data storage or firmware updates.
  • USB Flash drive to USB Flash drive file transfer interface.
  • Digital camera to USB Flash drive*.
  • PDA to USB Flash drive.*
  • MP3 Player to USB Flash drive or other USB slave device interface.
  • OSI Wireless Interface.
  • USB wireless process controller.
  • Telecom system calls logging to replace printer log.
  • Data logging.
  • Mobile phone to USB Flash drive.*
  • GPS to mobile phone interface.
  • Instrumentation USB Flash drive.*
  • Data-logger USB Flash drive.*
  • Set Top Box - USB device interface.
  • GPS tracker with USB Flash disk storage.
  • USB webcam.
  • Flash drive to SD Card data transfer.
  • Vending machine connectivity.
  • TLM Serial converter.
  • Geotagging of photos - GPS location linked to image.
  • Motorcycle system telemetry logging.
  • Medical systems.
  • PWM applications for motor control applications e.g. Toys.
  • FPGA Interfacing.
    * Or similar USB slave device interface e.g. USB external drive.

VNC1L vs. VNC2 Features Comparison

IC


Mechanical


Electrical


CPU


Interfacing


Firmware


Memory

USB
Modes

Configuration Ports
VNC1L
Package: 48 pin LQFP, Temperature: -40 to +85C
VCC: 3V3, VCCIO: 5V tolerant 3V3, CLK source: 12MHz (external)
8-bit Harvard architecture
USB ports: 2, UART port: 1, SPI slave port: 1, SPI master port: 0, FIFO monitor port option: 1, Debug port: 0
Precompiled Firmware: Yes, Tools for Creating Own Firmware: No
Data RAM: 4kx8 (16 kbytes), E-Flash: 64kx8 (64 kbytes)
Speed: Full / Low, Transfer Modes: Bulk / Interrupt
UART: Yes, USB: Yes (after initial programming), SPI: No, FIFO: No, Debug Port: N/A
VNC2
Package: 64 pin LQFP (Also aiming at 32 pin and 48 pin cut down versions), Temperature: -40 to +85C
VCC: 3V3, VCCIO: 5V tolerant 3V3, CLK source: 12MHz (external)
16-bit Harvard architecture
USB ports: 2, UART port: 1, SPI slave port: 2, SPI master port: 1, FIFO monitor port option: 1, Debug port: 1
Precompiled Firmware: Yes, Tools for Creating Own Firmware: Yes
Data RAM: 4kx32 (16 kbytes), E-Flash: 128kx16 (256 kbytes)
Speed: Full / Low, Transfer Modes: Bulk, Interrupt, Isochronous
UART: Yes, USB: Yes, SPI: Yes, FIFO: Yes, Debug Port: Yes
FTDI Vinculum-II Controller Block Diagram



View Product List

FTDI Vinculum-II Controller Evaluation and Development Tools

FTDI Vinculum-II (VNC2) evaluation and development modules and boards are a range of tools for use with the Vinculum-II USB Host / Slave Controller IC. This includes the The Vinculo development platform that allows designers to integrate powerful USB 2.0 interfacing by incorporating the VNC2 IC with the capability of interfacing to the growing range of I/O application boards (shields) developed by the Arduino open-source community.The V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The VNC2 Debug Module consists of a miniature board with a USB miniB connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. Now available is the Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL).

Part Number Description Datasheet
V2DIP1-32 Module designed to allow rapid development of designs using the VNC2-32Q IC.
PCB designed to fit into a 24 pin 0.6" wide 0.1" pitch DIP socket.
Datasheet
V2DIP1-48 Module designed to allow rapid development of designs using the VNC2-48Q IC.
PCB designed to fit into a 24 pin 0.6" wide 0.1" pitch DIP socket.
Datasheet
V2DIP1-64 Module designed to allow rapid development of designs using the VNC2-48Q IC.
PCB designed to fit into a 60 pin 0.8" wide 0.1" pitch DIP socket.
Datasheet
V2DIP2-32 Module designed to allow rapid development of designs using the VNC2-32Q IC.
PCB designed to fit into a 24 pin 0.6" wide 0.1" pitch DIP socket.
Datasheet
V2DIP2-48 Module designed to allow rapid development of designs using the VNC2-48Q IC.
PCB designed to fit into a 24 pin 0.6" wide 0.1" pitch DIP socket.
Datasheet
V2DIP2-64 Module designed to allow rapid development of designs using the VNC2-48Q IC.
PCB designed to fit into a 60 pin 0.8" wide 0.1" pitch DIP socket.
Datasheet
V2-EVAL (EU) Evaluation board for VNC2 embedded USB host controller devices. (European Version) Datasheet
V2-EVAL (JPN) Evaluation board for VNC2 embedded USB host controller devices. (Japanese Version)
V2-EVAL (UK) Evaluation board for VNC2 embedded USB host controller devices. (UK Version)
V2-EVAL (US) Evaluation board for VNC2 embedded USB host controller devices. (US Version)
V2-EVAL-EXT32 Daughterboard module with 32-pin QFN VNC2 device for use with V2-EVAL
V2-EVAL-EXT48 Daughterboard module with 48-pin QFN VNC2 device for use with V2-EVAL
V2-EVAL-EXT64 Daughterboard module with 64-pin QFN VNC2 device for use with V2-EVAL
VNC2 DEBUG MODULE Debug module to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the Vinculum-II (VNC2) USB host controller device. Datasheet
VDRIVE3
USB host/microcontroller application module with an enclosure for the Vinculum-II
Datasheet 
VMUSIC3 USB host and MP3/WMA player application module with an enclosure for the Vinculum-II
Datasheet 
VSHLD-EMR Vinco Ethernet RTC MP3 shield allows the Vinulum-II (VNC2) device in the
Vinco PCB to access an Ethernet port
Datasheet

  • FTDI
  • Connectors|USB|Development Tools|Embedded Solutions|Semiconductors|IC-Interface