|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI Chip » FTDI FT232H UART / FIFO ICs
NEWEST Products

FTDI FT232H UART / FIFO ICs

FTDI FT232H single channel USB 2.0 Hi-Speed (480Mb/s) to UART / FIFO ICs have the capability of being configured in a variety of industry standard serial or parallel interfaces. FTDI 232H UART / FIFO ICs feature single channel USB to serial / parallel ports with a variety of configurations. FT232H devices handle the entire USB protocol on the chip. These FTDI UART / FIFO ICs are designed for a variety of applications, including single chip USB to UART (RS232, RS422, or RS485), USB to FIFO, and more. The FT232H requires USB device drivers available for free from http://www.ftdichip.com. The drivers are used to make the FT232H appear as a virtual COM port (VCP). This allows the user to communicate with the USB interface via a standard PC serial emulation port. The FTDI D2XX driver can also be used with application software to directly access the FT232H through a DLL.

Features
  • Single channel USB to serial / parallel ports with a variety of configurations
  • Entire USB protocol handled on the chip; no USB specific firmware
    programming required
  • USB 2.0 Hi-Speed (480Mb/s) and Full Speed (12Mb/s) compatible
  • Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous
    serial protocol (USB to JTAG, I²C, SPI or bit-bang) design
  • UART transfer data rate up to 12Mbaud (RS232 Data Rate limited by
    external level shifter)
  • CPU-style FIFO interface mode simplifies CPU interface design
  • FTDI's royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
Applications
  • USB instrumentation
  • USB industrial control
  • USB EPOS control
  • USB MP3 player interface
  • USB FLASH card reader / writers
  • Set top box PC - USB interface
  • USB digital camera interface
  • USB bar code readers

FTDI UM232H Development Modules

FTDI UM232H USB-to-serial / FIFO development modules use the FT232H chip to handle the USB signaling and protocols. The UM232H module is ideal for development purposes to quickly demonstrate functionality of adding USB to a target design. The UM232H module is designed to plug into a standard 0.6" wide 28 pin DIP socket. The USB connection to a host system is via a mini-B USB connector.

Also available! View the FTDI UM232H-B USB to Serial/Parallel Break-Out Module

FT232H Block Diagram


  • FTDI
  • Development Tools|Embedded Solutions|Semiconductors|Integrated Circuits|IC-Interface|Tools & Supplies