Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI » FTDI DB9-USB-RS232 USB 2.0 Modules
NEWEST Products
FTDI DB9-USB-RS232 USB 2.0 Modules

FTDI DB9-USB-RS232 USB 2.0 Modules

FTDI DB9-USB-RS232 USB 2.0 modules provide a simple and fast method of migrating existing DB9-based RS232 connector interfaces to USB 2.0 without the need for any board redesign. FTDI DB9-USB-RS232 modules feature a USB 2.0 mini-B connector on a module that fits a standard 9-pin DB9 connector footprint. The DB9-USB-RS232 comes in male or female versions to replace the male or female DB9 connector versions in systems equipped with legacy DB9-based RS232 connectors, which often face connection issues to modern PCs, laptops, and other equipment. These FTDI modules provide a mechanism to extend the life cycle of these systems while providing enhanced capability through the introduction of USB 2.0 connectivity. DB9-USB-RS232 modules utilize the popular FTDI FT232R USB 2.0 to serial UART converter IC, which handles the USB protocol conversion.

Features
  • Adds one USB serial port by connecting to the RS232 DB9 footprint of a device
  • Easy placement for a standard Male and Female RS232 DB9 footprint of a device
  • A selection of RS232, 3.3V, or 5V UART signal levels
  • Works with USB 1.1 & 2.0 Host and Hub ports
  • Industry standard FTDI chip set & device drivers for maximum compatibility
  • Microsoft Windows® WHQL-certified, Mac OS X, Linux, and Windows CE device drivers
  • Installs as a standard Windows COM port
  • 128 byte transmit buffer, 256 byte receive buffer
  • UART data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
  • Powered by USB port; no external power adapter required
  • Serial port speed up to 1Mbps (RS232 levels) or 3Mbps (3.3V/5V levels)
  • Serial communication parameters:
    • Parity: None, Even, Odd
    • Data bits: 7, 8
    • Flow control: RTS/CTS , DSR/DTR, X-ON/X-OFF, None
  • Operating temperature: -40°C to +85°C
DB9-USB-D5 Block Diagram
DB9-USB-D5 Block Diagram
DB9-USB-RS232-M Connections
DB9-USB-RS232-M Connections
DB9-USB-RS232-F Connections
DB9-USB-RS232-F Connections
Mechanical Dimensions

Mechanical Dimensions
  • FTDI
  • Embedded Solutions|Connectors|Connector-D-Subminiature|Connector-I/O|USB|Semiconductors|Integrated Circuits|IC-Interface