|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI Chip » FTDI C232HD USB 2.0 Hi-Speed to UART Cables
NEWEST Products
FTDI C232HD USB 2.0 Hi-Speed to UART Cables

FTDI C232HD USB 2.0 Hi-Speed to UART Cables

FTDI C232HD USB 2.0 Hi-Speed to UART Cables incorporate FTDI's FT232H USB to UART interface IC device which handles all the USB signalling and protocols. These cables provide a fast, simple way to connect devices with 3.3V or 5.0V digital interfaces to USB. FTDI C232HD USB 2.0 Hi-Speed to UART Cables each contain a small internal electronic circuit board, incorporating the FT232H, which is encapsulated into the USB connector end of the cable. The FT232H is a single channel USB 2.0 Hi-Speed (480Mb/s) to UART IC. The digital interface of the cable is made up of ten individual wires which are terminated with single pole connectors which can be connected next to each other on a male header. The cable's digital interface logic is either 3.3V or 5.0V. The USB side of the cable is USB powered and is USB 2.0 Hi-Speed compatible. The cable is 1.8m long and supports a data transfer rate up to 12 Mbaud.

Part Number Additional Voltage Output Level
C232HD-DDHSP-0 3.3V
C232HD-EDHSP-0 5V
Features
  • Based on the single chip USB Hi-Speed FT232H device
  • USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
  • Entire USB protocol handled on the chip - No USB-specific firmware programming required
  • USB Type A connector for direct connection to USB host or hub
  • USB bus powered
  • Asynchronous UART transfer data rate up to 12Mbaud
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Fully assisted hardware or X-On / X-Off software handshaking
  • 1kB receive and transmit buffers for high data throughput
  • Transmit and receive LEDs
  • Adjustable receive buffer timeout
  • Support for USB suspend and resume
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • UHCI / OHCI / EHCI host controller compatible
  • Operating temperature range: -40°C to +85°C
  • Cable length is 1.8m (6 feet)
  • FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
Applications
  • Interfacing MCU / PLD / FPGA based
    designs to USB
  • USB medical applications
  • Rapid USB integration into existing
    electronic systems
  • Prototyping platform for USB interface
    on new systems
  • USB to RS232 / RS422 / RS485 converters
  • USB instrumentation
  • Set top box PC - USB interface
  • USB digital camera interface
  • USB hardware modems
  • USB wireless modems
  • USB bar code readers
  • USB industrial control
  • Upgrading legacy peripherals to USB
Driver Support - Royalty free
VIRTUAL COM PORT (VCP) Drivers
  • Microsoft Windows 2000, Server 2003, XP,
    and Server 2008
  • Microsoft Windows XP and XP 64-bit
  • Microsoft Windows 7 and Windows 7 64-bit
  • Microsoft Windows Vista and Vista 64-bit
  • Microsoft Windows CE 4.2, 5.0, and 6.0
  • Apple Mac OS-X
  • Linux 2.6 and greater
D2XX Direct Drivers (USB Drivers + DLL S/W Interface)
  • Microsoft Windows 2000, Server 2003, XP, and Server 2008
  • Microsoft Windows XP and XP 64-bit
  • Microsoft Windows 7 and Windows 7 64-bit
  • Microsoft Windows Vista and Vista 64-bit
  • Microsoft Windows CE 4.2, 5.0, and 6.0
  • Linux 2.4.20 and greater
The drivers listed above are all available to download for free from http://www.ftdichip.com. Various Third Party Drivers are also available for various other operating systems - see http://www.ftdichip.com/Support/Links.htm for details.

C232HD UART Cable Connections & Signal Descriptions

C232HD UART Cable Connections

Color Pin Number Name Type Description
Red 1 VCC Output Power Supply Output to target board
Orange 2 TXD Output Transmit Asynchronous Data output
Yellow 3 RXD Input Receive Asynchronous Data input
Green 4 RTS# Output Request To Send Control Output / Handshake signal
Brown 5 CTS# Input Clear to Send Control input / Handshake signal
Gray 6 DTR# Output Data Transmit Ready modem signalling line
Purple 7 DSR# Input Data Set Ready modem signalling line
White 8 DCD# Input Data Carrier Detect modem signalling line
Blue 9 RI# Input RI# = Ring Indicator Control Input: When the Remote Wake up
option is enabled in the EEPROM, taking RI# low can be used to resume the PC USB Host controller from suspend
Black 10 GND GND Device ground supply pin

  • FTDI
  • Semiconductors|Wire & Cable