|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI Chip » VM800P EVE Plus Module - FTDI
NEWEST Products
FTDI VM800P Embedded Video Engine Plus Module

FTDI VM800P Embedded Video Engine Plus Module

FTDI VM800P Embedded Video Engine Plus Module is an Arduino-compatible development module for the FT800 Embedded Video Engine (EVE). This development module is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine. FTDI VM800P is a stand-alone display system with a flash-based Atmel ATMEGA328P microcontroller on board, providing a fully integrated display system ready to go. VM800P supports many I/O daughter cards or shields for expanding external interfacing and control. These shields use 1 or 2 Micro-MaTch miniature connectors to interface to the VM800P main module. VM800P modules support three different LCD panel size options and are designed for industrial or commercial environments with precision fitted bezels in either black or pearl. Graphic, audio, and touch features of the FT800 chip can be accessed with the VM800P.


Features
  • FT800 for graphics, audio, and touch processing
  • ATMEGA328P system microcontroller operating at 5V/16MHz supporting Arduino libraries
  • Touch screen LCD panel
    • VM800P35A-xx is the 3.5" LCD
    • M800P43A-xx is the 4.3" LCD
    • VM800P50A-xx is the 5.0" LCD
  • Backlight LED driver
  • Audio power amplifier and micro speaker
  • FT232R USB serial port for firmware upgrade
  • Micro-SD socket for application storage, including 4GByte SD Card pre-loaded with sample applications
  • Battery backed Real Time Clock
  • 2x Micro-MaTch miniature connectors for daughter card expansion
  • 5V power supply from micro-USB or battery connector
  • Precision fitted bezel in black (-BK) or pearl (-PL)

Front and Rear View of Module
Front and Rear View of Module

Accessories
Part Number Description Datasheet
Serial Adapters
 
VI800A-232U
The VI800A-232U is a plug in accessory for the VM800P module, which expands the VM800P IO capabilities to include RS232. This module behaves as a full duplex SPI to RS232 bridge on the VM800P Plus module. The product provides speeds up to 921600 Baud, GPIO (4 input/4 output) and staus LED.
Datasheet
VI800A-TTLU
The VI800A-TTLU is a plug in accessory for the VM800P Plus module, which expands the IO capabilities of the VM800P to include a TTL level UART. This module behaves as a full SPI to UART bridge to the VM800P Plus module. The product provides speeds up to 921600 Baud, 5V tolerant I/O, GPIOs (4 input/4 output) and status LED. Datasheet
VI800A-N485U
The VI800A-N485U is a plug in accessory for the VM800P Plus module, which is used to develop and extend the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as a full duplex SPI to RS485 bridge on the VM800P Plus module. The product provides speeds up to 921600 Baud, GPIO (4 input/4 output) and staus LED. Datasheet
Controller Adaptor
 
VI800A-RELAY
The VI800A-RELAY is a plug in accessory for the VM800P Plus module, which is used to develop and extend the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as an SPI to relay bridge for the VM800P Plus module. The product provides a control adapter with 4 Opto-isolated Input and 4 changeover relay output, and status LED. Datasheet
Network Adapters
 
VI800A-ETH
The VI800A-ETH is a plug in accessory for the VM800P Plus module, which is used to develop and extend the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as a full duplex SPI to Ethernet bridge on the VM800P Plus module and contains 6 status LEDs. Datasheet
VI800A-PoE
The VI800A-PoE is a plug in accessory for the VM800P Plus module, which is used to develop and extend the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as a full duplex SPI to Ethernet bridge on the VM800P Plus module with the additional option of providing a 5V, 1.8A power pin derived from the Ethernet port. Datasheet 
eNews
  • FTDI