|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI Chip » FTDI FT313H High-Speed USB Host Controller
NEWEST Products
FTDI FT313H High-Speed USB Host Controller

FTDI FT313H High-Speed USB Host Controller

FTDI's FT313H High-Speed USB Host Controller is a feature-rich device supports USB 2.0 hi-speed (480 Mbits/s), as well as full-speed (12 Mbit/s) and low-speed (1.5 Mbit/s) implementations. Specifically designed for easy integration, it adds high speed connectivity capability into a system, enabling fast data transfers, mass storage thumb-drives, addition of wireless dongles and modular system expansion, through its support of standard USB class drivers. The FT313H system specifications make it applicable for use across all market segments including industrial, networking, medical, or consumer.

Features
  • Single chip USB2.0 Hi-Speed compatible
  • Compatible to Enhanced Host Controller Interface Specification Rev 1.0
  • The USB1.1 host is integrated into the USB2.0 EHCI compatible host controller
  • Single USB host port
  • Supports data transfer at high-speed (480M bit/s), full-speed (12M bit/s), and low-speed (1.5M bit/s)
  • Supports the Isochronous, Interrupt, Control, and Bulk transfers
  • Supports the split transaction for high-speed Hub and the preamble transaction for full-speed Hub
  • Supports multiple processor interfaces with 8-bit or 16-bit bus: SRAM, NOR Flash, and General multiplex
  • Single configurable interrupt (INT) line for host controller
  • Integrated 24kB high speed RAM memory
  • Supports DMA operation
  • Integrated Phase-Locked Loop (PLL) supports external 12MHz, 19.2MHz, and 24MHz crystal, and direct external clock source input

  • Supports bus interface I/O voltage from 1.62V to 3.63V
  • Low power consumption for portable applicationSupports hybrid power mode; VCC(3V3) is not present, VCC(I/O) is powered
  • Internal voltage regulator supplies 1.2v to the digital core
  • Supports Battery Charging Specification Rev 1.2
  • The downstream port can be configured as SDP, CDP or DCP
  • Supports VBUS power switching and over current control
  • -40°C to 85°C extended operating temperature range
  • Available in compact Pb-free 64 Pin QFN, LQFP and TQFP packages (all RoHS compliant)

Applications
  • TV/TV box
  • Printer
  • Instrumentation
  • Media player
  • Tablet
  • Set-top box
Block Diagram
Block Diagram

UMFT313EV High-Speed Host Development Module

FTDI's UMFT313EV High-Speed Host Development Module is a development module for FTDI’s FT313H, which is used to develop and demonstrate the functionality of the USB2.0 Hi-Speed Host Controller. This module can provide three kinds of asynchronous bus interface to connect with a microcontroller (8-bit / 16-bit SRAM asynchronous bus interface, 8-bit / 16-bit NOR Flash asynchronous bus interface, and 8-bit / 16-bit General Multiplex asynchronous bus interface). In addition, FT313H also supports a battery charger detection feature, which can allow batteries to be charged with a higher current from downstream ports with three kinds of charging configurations.

UMFT313EV High-Speed Host Development Module
View Product Detail
Features
  • Standard USB-A receptacle allows module to be connected to USB devices
  • Supports self power or power from the microcontroller platform
  • Provides configuration switch for module system frequency selection and BCD mode configuration
  • Provides button for module hardware reset

  • Three types of charging configurations available:
    • Standard downstream port (SDP)
    • Deducated charging port (DCP)
    • Charging downstream port (CDP)
  • On board 2x20 pins 2.54mm (0.1”) pitch female headers allowing easy connection to microcontroller platforms
  • Provides probe header for customer debugging
  • FTDI
  • Semiconductors|Integrated Circuits|IC-Interface