|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI Chip » FTDI FT12x Enhanced USB Device Controller ICs
NEWEST Products
FTDI FT12x Enhanced USB Device Controller ICs

FTDI FT12x Enhanced USB Device Controller ICs

FTDI's FT12 Enhanced USB Device Controller ICs operate at 12 Mbits/s and are designed to the USB 2.0 specification. These new controllers support direct memory access (DMA) operation, while providing system interfaces for 8-bit parallel bus and SPI (Serial Peripheral Interface) Slave. The FT12 series is configurable as a standard device class, and as such there is no need to add USB drivers. It was designed specifically so that engineers can quickly understand the device functionality and architecture, as well as taking advantage of application software and standard class drivers currently available and installed within the market.

FT120

The FT120 is a USB controller developed independently with close consideration of the industry classic, D12 chip. It communicates with a microcontroller over the generic parallel interface. In the FT120 ICs, microcontroller/FPGA connection takes the form of an 8-bit generic parallel interface. The FT120 has 3 USB endpoints, with 320 Bytes of configurable endpoint buffer integrated into the controller. The FT120 is supplied in TSSOP-28 and QFN-28 package options.

FTDI FT12x Enhanced USB Device Controller ICs

View Products List

Features
  • USB 2.0 Full Speed compatible
  • High performance USB device controller with integrated SIE, endpoint buffer, transceiver and voltage regulators
  • Supports 8-bit parallel interface to external microcontroller
  • Supports DMA operation
  • Integrated 320 bytes of configurable endpoint buffer
  • Ping-pong buffer scheme for primary endpoint increases data transfer throughput
  • Multiple interrupt modes to facilitate both bulk and isochronous transfers
  • Dedicated clock output pin with programmable clock frequency (4 - 24 MHz)
  • 30 kHz output clock provided during suspend
  • Integrated D+ pull-up resistor for USB connection
  • USB connection indicator that toggles with USB transmit and receive activities
  • Supports bus powered or self powered application

  • Single power supply operation at 3.3V or 5V
  • Internal 1.8V and 3.3V LDO regulators
  • Integrated power-on-reset circuit
  • UHCI/OHCI/EHCI host controller compatible
  • -40°C to 85°C extended operating temperature range
  • Available in Pb-free TSSOP-28 and QFN-28 packages (RoHS compliant)

Applications

  • Provide USB port to Microcontrollers
  • Provide USB port to FPGA's
  • USB Industrial Control
  • Mass storage data transfers for multitude of embedded systems applications, including medical, industrial data-logger, power-metering, and test instrumentation
  • Utilising USB to add system modularity
  • Isochronous support for video applications in security, industrial control, and quality inspections
 
Part Number Package Description Datasheet
FT120T-R TSSOP-28 USB full-speed device controller
FT120Q-T QFN-28 USB full-speed device controller

  Description
UMFT12XEV Evaluation Motherboard for evaluating the FT12X devices
UMFT120DC FT120 Daughter card plug in for the UMFT12XEV
Block Diagram

Block Diagram

FT121

The FT121 has a USB battery charger detection functionality - allowing extra power from a dedicated charging port (DCP) to be utilized, so that up to 1.8 A of current, rather than the usual 500 mA, can be drawn, without the need to add multiple external components into the circuit. The FT121 ICs, microcontroller / FPGA connection is supported in the SPI Slave mode. It handles all clock generation internally and require no crystal, thus freeing valuable PCB area and lowering system cost. A dedicated clock output pin with programmable clock frequency (from 4 MHz to 24 MHz) is also included. The FT121 is offered in TSSOP-16 and QFN-16 package options.

FTDI FT12x Enhanced USB Device Controller ICs

View Products List

Features
  • USB 2.0 Full Speed compatible
  • High performance USB device controller with integrated SIE, endpoint buffer, transceiver and voltage regulators
  • Fully integrated clock generation with no external crystal required
  • Supports Serial Parallel interface (SPI) slave to external microcontroller
  • Supports up to 8 bi-directional endpoints with total 2K bytes endpoint buffer
  • Max packet size is 504 bytes for isochronous endpoint and 64 bytes for control/bulk/interrupt endpoint
  • Double buffer scheme for any endpoint increases data transfer throughput
  • Multiple interrupt modes to facilitate both bulk and isochronous transfers
  • USB Battery Charger detection allowing optimized charging profile
  • Integrated DP pull-up resistor for USB connection
  • Supports bus powered or self powered application

  • VCC power supply operation at 3.3V or 5V
  • Internal 1.8V and 3.3V LDO regulators
  • VCC IO level range from 1.8V to 3.3V
  • Integrated power-on-reset circuit
  • UHCI/OHCI/EHCI host controller compatible
  • -40°C to 85°C extended operating temperature range
  • Available in Pb-free TSSOP-16 and QFN-16 packages (RoHS compliant)

Applications
  • Provide USB port to Microcontrollers
  • Provide USB port to FPGA's
  • USB Industrial Control
  • Mass storage data transfers for multitude of embedded systems applications, including medical, industrial data-logger, power-metering, and test instrumentation
  • Utilizing USB to add system modularity
  • Isochronous support for video applications in security, industrial control, and quality inspections
 
Part Number Package Description Datasheet
FT121T-R TSSOP-16 Enhanched USB device controller w/SPI slave IC
FT121Q-R QFN-16 Enhanched USB device controller w/SPI slave IC

Description
UMFT12XEV Evaluation Motherboard for evaluating the FT12X devices
UMFT121DC FT121 Daughter card plug in for the UMFT12XEV
Block Diagram
Block Diagram 

FT122

The FT122 ICs, microcontroller / FPGA connection takes the form of an 8-bit generic parallel interface. It has a USB battery charger detection functionality - allowing extra power from a dedicated charging port (DCP) to be utilized, so that up to 1.8 A of current, rather than the usual 500 mA, can be drawn, without the need to add multiple external components into the circuit. It can handle all clock generation internally and requires no crystal, thus freeing valuable PCB area and lowering system cost. A dedicated clock output pin with programmable clock frequency (from 4 MHz to 24 MHz) is also included. The FT122 is supplied in TSSOP-28 and QFN-28 package options.

FTDI FT12x Enhanced USB Device Controller ICs

  View Products List

Features
  • USB 2.0 Full Speed compatible
  • High performance USB device controller with integrated SIE, endpoint buffer, transceiver and voltage regulators
  • Fully integrated clock generation with no external crystal required
  • Supports 8-bit parallel interface to external microcontroller
  • Supports DMA operation
  • Supports up to 8 bi-directional endpoints with total 2K bytes endpoint buffer
  • Max packet size is 504 bytes for isochronous endpoint and 64 bytes for control/bulk/ interrupt endpoint
  • Double buffer scheme for any endpoint increases data transfer throughput
  • Multiple interrupt modes to facilitate both bulk and isochronous transfers
  • USB Battery Charger detection allowing optimized charging profile
  • Dedicated clock output pin with programmable clock frequency (4 - 24 MHz)
  • 30 kHz output clock provided during suspend

  • Integrated DP pull-up resistor for USB connection
  • USB connection indicator that toggles with USB transmit and receive activities
  • Supports bus powered or self powered application
  • VCC power supply operation at 3.3V or 5V
  • Internal 1.8V and 3.3V LDO regulators
  • VCC IO level range from 1.8V to 3.3V
  • Integrated power-on-reset circuit
  • UHCI/OHCI/EHCI host controller compatible
  • -40°C to 85°C extended operating temperature range

Applications
  • Provide USB port to Microcontrollers
  • Provide USB port to FPGA's
  • USB Industrial Control
  • Mass storage data transfers for multitude of embedded systems applications, including medical, industrial data-logger, power-metering, and test instrumentation
  • Utilising USB to add system modularity
  • Isochronous support for video applications in security, industrial control, and quality inspections
 
Part Number Package Description Datasheet
FT122T-R TSSOP-28 Enhanched USB device controller w/parallel bus IC
FT122Q-R QFN-28 Enhanched USB device controller w/parallel bus IC

Description
UMFT12XEV Evaluation Motherboard for evaluating the FT12X devices
UMFT122DC FT122 Daughter card plug in for the UMFT12XEV
Block Diagram
Block Diagram 
  • FTDI
  • Semiconductors|Integrated Circuits|IC-Interface