|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FTDI Chip » FTDI UM232H-B USB to Serial/Parallel Break-Out Module
NEWEST Products
FTDI UM232H-B USB to Serial/Parallel Break-Out Module

FTDI UM232H-B USB to Serial/Parallel Break-Out Module

FTDI UM232H-B USB to Serial/Parallel Break-Out Module is a development module for FTDI's FT232H Hi-Speed to Serial/Parallel interface converter. This single interface channel IC can be configured to transfer data over the following interfaces: UART, 245 FIFO, FT1248, I²C, SPI, and GPIO.

The UM232H-B hardware is a breakout board that converts Hi-Speed USB 2.0 to a serial/parallel interface and connects the signals to a 2.00mm pitch 18pin female receptacle. No USB connector is used--instead this modules plugs directly into the USB host connector and the pads of the PCB make electrical contact with the electrical contacts of the host USB connector. All signals on these modules operate at +3.3V voltage levels, however all I/Os are 5V tolerant.

Also available! View the FTDI FT232H UART / FIFO ICs


Features
  • Multiple interfaces: UART, 245 FIFO,
    FT1248, I²C, SPI, and GPIO
  • Hi-Speed USB 2.0
  • No USB connector is used; plugs directly
    into the USB host connector
  • Operates at +3.3V; also 5V tolerant
Driver Support
  • Royalty-Free Virtual COM Port (VCP) Drivers and
    D2XX Direct Drivers (USB Drivers + DLL S/W interface) for:
    • Windows 7 32- and 64-bit
    • Windows Vista
    • Windows XP 32- and 64-bit
    • Windows XP Embedded
    • Windows CE.NET 4.2, 5.0, and 6.0
    • MAC OS OS-X
    • Linux 3.0 and greater
    • Android
Module Dimensions in mm
Module Dimensions
  • FTDI
  • Development Tools|Embedded Solutions