FT2232H Mini Module
-
Dual High Speed
USB
to Multipurpose UART/FIFO/MPSSE IC
-
Provides two independent configurable interfaces
-
4K bytes TX and Rx data buffer per interface
-
Extended temperature range (-40ºC to +85ºC)
The
FT2232H Mini Module
is a USB-to-serial/FIFO development module in the
FTDI
product range which utilizes the
FT2232H USB
Hi-Speed two-port bridge chip which handles all the
USB
signaling and protocols. It is ideal for development purposes to quickly prove functionality of adding
USB
to a target design.
The
FT2232H
on the
Mini Module
is
FTDI
's 5th generation of
USB
devices. The
FT2232H
is a
USB
2.0 Hi-Speed (480Mb/s) to UART/MPSSE IC. The device features two interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. The two channels can also be independently configured to use an MPSSE engine. This allows the two ports of the
FT2232H
to operate independently as UART/Bit-Bang ports or MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
The
FT2232H Mini Module
connects the signals of the
FT2232H IC
to two 26-pin dual-row headers which allow easy connection PCB header sockets and ribbon cables.
|
|
FT4232H Mini-Module
-
Quad High Speed
USB
to Multipurpose UART/MPSSE IC
-
Provides four channels
-
2K bytes TX and Rx data buffer
-
Extended temperature range (-40ºC to +85ºC)
The
FT4232H Mini Module
is a USB-serial/MPSSE development module in the
FTDI
product range which utilizes the
FT4232H USB
Hi-Speed four-port bridge chip which handles all the
USB
signaling and protocols. It is ideal for development purposes to quickly prove functionality of adding
USB
to a target design.
The
FT4232H
on the
Mini Modul
e is
FTDI
's 5th generation of
USB
devices. The
FT4232H
is a
USB
2.0 Hi-Speed (480Mb/s) to UART/MPSSE IC. The device features four interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. Two of these have an option to independently configure an MPSSE engine. This allows the
FT4232H
to operate as two UART/Bit-Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
The
FT4232H Mini Module
connects the signals of the
FT4232H IC
to two 26-pin dual-row headers which allow easy connection PCB header sockets and ribbon cables.
|