FTDI

FTDI Chip specializes in the design and supply of silicon and software solutions. FTDI Chip’s focus is on providing easy to use, robust products that enable fast time to market while offering differentiated solutions through unique features that bring value to customers’ end equipment designs. FTDI Chip is widely recognized for its industry leading USB products that offer a simple route to USB migration (USB Made Easy), by combining easy to implement IC devices with proven, ready to use, royalty-free USB firmware and driver software.Visit the FTDI page
 FT311D USB Android Host ICs & Dev Modules FT311D USB Android Host ICs & Dev Modules
01/03/2013 -
Full Speed USB host targeted at providing access to peripheral hardware from an Android platform with a USB device port.
Learn More
 FT313H High-Speed USB Host Controller FT313H High-Speed USB Host Controller
01/03/2013 -
Feature-rich device that is specifically designed for easy integration.
Learn More
 FT12x Enhanced USB Device Controller ICs FT12x Enhanced USB Device Controller ICs
12/28/2012 -
Support direct memory access (DMA) operation, while providing system interfaces for 8-bit parallel bus and SPI (Serial Peripheral Interface) Slave.
Learn More
 UM232H-B USB to Serial/Parallel Break-Out Module UM232H-B USB to Serial/Parallel Break-Out Module
11/30/2012 -
Development module/breakout board for FTDI FT232H Hi-Speed to Serial/Parallel interface converter.
Learn More
 VNC2 Debug Module VNC2 Debug Module
04/19/2012 -
Designed to program/debug firmware, & provide connectivity for Vinculum-II USB host controller device.
Learn More
 Vinco Touch-Key Shield Vinco Touch-Key Shield
04/02/2012 -
Mates w/ FTDI Vinco development module for touch pad operation & for Open Accessory Mode in Android devices.
Learn More
 X-Chip Series Interface ICs & Modules X-Chip Series Interface ICs & Modules
03/16/2012 -
Wide range of interfaces, including basic and full UART, FIFO, I2C, SPI and FT12485.
Learn More
 DB9 USB to Digital Modules DB9 USB to Digital Modules
01/16/2012 -
Provides a simple and fast method of migrating existing DB9 based connector UART interfaces to USB 2.0.
Learn More
 USB to MPSSE Cables USB to MPSSE Cables
10/31/2011 -
Fast, simple USB interfacing for 3.3V logic level devices.
Learn More
 USB Hi-Speed Serial/Hub Module USB Hi-Speed Serial/Hub Module
06/07/2011 -
USB interface expansion module that supports up to 3 external downstream USB ports.
Learn More
 FT232H UART / FIFO ICs FT232H UART / FIFO ICs
05/24/2011 -
Single channel USB 2.0 Hi-Speed ICs configurable for a variety of serial or parallel interfaces.
Learn More
 Vinco Development Module Vinco Development Module
01/04/2011 -
Incorporates VNC2 controller for USB 2.0 interfacing.
Learn More
 Vinculum-II Embedded Dual USB Host Controller Vinculum-II Embedded Dual USB Host Controller
10/19/2010 -
Four times the Flash memory of the VNC1L.
Learn More
 Vinculum-II Evaluation and Development Modules Vinculum-II Evaluation and Development Modules
10/14/2010 -
Evaluates, Prototypes, and Integrates VNC2 Controller.
Learn More
 Morph-IC-II FPGA Module Morph-IC-II FPGA Module
10/11/2010 -
Simplifies creation of FPGA applications, USB 2.0 integration.
Learn More
 DB9-USB-RS232 USB 2.0 Modules DB9-USB-RS232 USB 2.0 Modules
07/14/2010 -
Migrates DB9 RS232 interfaces to USB 2.0 without board re-design.
Learn More
 USB-COM-PLUS Serial Modules USB-COM-PLUS Serial Modules
10/28/2009 -
Single and multi port solution for connecting multiple RS232, RS422, and RS485 to USB.
Learn More