Tower System Controller Module and Complete Kit
The Freescale Semiconductor TWR-MPC5125 MPU Module and TWR-MPC5125-KIT are part of the Freescale Tower System modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-MPC5125 incorporates the Freescale Semiconductor MPC5125 32-bit Microprocessor. The TWR-MPC5125 module helps reduce development time, provide more communication peripherals at a competitive price, and deliver ultra-low power without sacrificing performance. The TWR-MPC5125-KIT is a complete Tower System kit featuring a TWR-MPC5125 module, a TWR-SER serial module that features Ethernet, USB, RS232 / 485, and CAN, and two TWR-ELEV elevator boards that provide structural integrity and communications interfaces, as well as adapters and cables. |
|