Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » Freescale MMA8491 Development Tools
NEWEST Products
Freescale MMA8491 Development Tools

Freescale MMA8491 Development Tools

Freescale is offering three Development Tools (RDMMA8491, LFSTBEB8491, and DEMOMMA8491) to help with the design phase of the MMA8491Q 3-Axis Accelerometer. Freescale's MMA8491Q is an ultra-low-power tilt sensor that enables smart meters, home appliances, asset tracking applications, gaming and remote controls through auto-on/auto-sleep energy-efficient operation housed in a specialized industrial package. The Xtrinsic MMA8491Q accelerometer is simple, yet robust with reduced system and implementation cost for reduced development time.


RDMMA8491 Sensor Toolbox Development Kit

Freescale's RDMMA8491 Sensor Toolbox Development Kit allows you to quickly evaluate the MMA8491Q 3-Axis Accelerometers with all of the embedded features in a 3 x 3 x 1.05mm QFN package. The kit contains three PCB boards. The MMA8491Q accelerometer board, an interface board and the USB communication board. It is not recommend that you purchase this kit if you already have the Sensor Toolbox USB communication board (LFSTBEB8491).



View Product Detail



View Product Detail

LFSTBEB8491 Sensor Toolbox Development Kit

Freescale's LFSTBEB8491 Sensor Toolbox Development Kit allows you to quickly evaluate the Xtrinsic MMA8491Q 3-axis accelerometers with all the embedded features in a 3 x 3 x 1.05 mm QFN package. The development kit contains one accelerometer daughter card. It enables users to directly communicate with the MMA8491Q via USB emulator programs when used in conjunction with the LFSTBUSB communication board.If you have not already purchased the Sensor Toolbox LFSTBUSB communication board, you can order this separately or order the full kit (RDMMA491) that also contains the LFSTBUSB board.

Features
  • Easily evaluate and demonstrate sensor functionality
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types within Sensor Toolbox

DEMOMMA8491 Standalone Evaluation Kit

Freescale's DEMOMMA8491 Standalone Evaluation Kit is a very simple to use tool to evaluatate the Xtrinsic MMA8491Q 3-Axis Accelerometers. This kit contains two boards. The breakout board which contains a sample device and provides easy access to every pin of the QFN sensor for evaluation. The demo board provides a tamper detection sensor demonstration using the Xtrinsic MMA8491Q 45° tilt sensor and 3-axis accelerometer, housed in a transparent plastic case.


Features
  • Easily evaluate and demonstrate sensor functionality
  • Demo board can be positioned for preset tilt detection
  • LEDs light up corresponding to each of the three axes
 

View Product Detail
  • Freescale Semiconductor
  • Development Tools