Fluke 233
True-rms Remote Display Digital Multimeter
The
Fluke 233 Remote Display Multimeter
is the world's first
wireless
remote
DMM
. Allowing you to be in two places at once, the removable display gives the user ultimate flexibility when the
meter
and the
display
need to be in separate places (33' range). The
Fluke 233 Remote Display Multimeter
features True-rms ac voltage and current for accurate measurements on non-linear signals, can measure up to 1000V ac and dc, up to 10A (20A for 30seconds), and features a capacitance range of 10,000µF.
2009 Plant Engineering
GRAND PRODUCT OF THE YEAR
!
Fluke 233 Features
-
-
True-rms ac voltage and current for accurate measurements on non-linear signals
-
Measure up to 1000 V ac and dc
-
Measure up to 10 A (20 A for 30 seconds)
-
10,000 μF capacitance range
-
Frequency to 50 kHz
-
Built in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
-
Resistance, continuity and diode test
-
Low power wireless technology allows the display to be carried up to 10 meters (33 ft) away from the point of measurement for added flexibility. No interference with measurements
-
The removable magnetic display can be conveniently mounted where it is easily seen
-
Make measurements without holding the meter to improve visual focus on probes and augment safe electrical measurements
-
Use as a conventional multimeter when the display is connected
-
Radio transmitter automatically turns off when the display is connected to the meter
-
Auto power off maximizes battery life
-
Min/Max and Average recording to capture variations automatically
-
Test continuity and diodes
-
Easy to read display with large digits and bright back light
-
Battery life approximately 400 hours
Fluke 233 Accessories
|
|
View Products List
Fluke 233 Includes:
Test leads
Alligator clips
80BK-A temperature probe
Manual
CD-ROM
AA batteries
Fluke 233 Resources:
Datasheet Users Manual Flyer DMM Selection Guide
Quick Reference Guide
Getting Started
Statement of Memory Volatility
Calibration Information
|