|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fluke » Ti400 / Ti300 / Ti200 Infrared Cameras - Fluke
NEWEST Products
Fluke Ti400 / Ti300 / Ti200 Infrared Cameras

Fluke Ti400 / Ti300 / Ti200 Infrared Cameras

Fluke Ti400, Ti300, and Ti200 60Hz infrared cameras are advance-performance devices featuring LaserSharp™ auto focus. LaserSharp auto focus uses a laser to calculate the distance to a target before it focuses. By placing the red laser dot on an object, the user can pull and release the trigger and capture a perfectly in-focus image. Without LaserSharp auto focus, a temperature measurement might not be as accurate and lead to missing a potential problem. These Fluke thermal imagers offer up to 76,800 total pixels and allow the user to capture up to five additional measurements wirelessly with Fluke Connect™ for more complete analysis and reporting. The devices have a ruggedized high resolution (640x480) capacitive touch screen for quick menu navigation and provide for high-temperature measurement (up to 1200ºC on the Ti400). Included on these infrared cameras are SmartView® and SmartView Mobile App Analysis and Reporting Software. The software allows for creating an inspection report onsite and communicating directly to a client or manager through a mobile device.

Fluke Connect
Learn More About Fluke Connect™ Wireless Test Tools

Features
  • Equipped with LaserSharp™ Auto Focus
  • Detect and communicate issues faster with patented Fluke IR-Fusion® technology with AutoBlend™ mode
  • Faster communication with wireless image transfer directly to your PC, Apple® iPhone® or iPad®
  • Capture up to 5 additional measurements Fluke Connect
  • One-handed, easy-to-use user interface
  • Ruggedized high resolution 640x480 capacitive touch screen for quick menu navigation
  • Capture additional digital images to show location or additional site details with IR-PhotoNotes Annotation System
  • More advanced display output options to get the details via streaming video to PC or high definition monitor (USB and HDMI)
  • High-temperature measurement up to 1200 °C
  • Voice recording and annotation gets additional details saved with the image file
  • Optional interchangeable lenses for greater flexibility in additional applications
  • Rechargeable, field replaceable smart batteries with LED display to show charge levels for excellent field flexibility
  • 5 MP industrial-performance digital camera for high definition image quality
  • Included SmartView® and SmartView Mobile App Analysis and Reporting Software
  • Optional interchangeable lenses for greater flexibility in additional applications

  • Rechargeable, field replaceable smart batteries with LED display to show charge levels for excellent field flexibility
  • 5 MP industrial-performance digital camera for high definition image quality
  • Included SmartView® and SmartView Mobile App Analysis and Reporting Software
Contents
  • Thermal imager with standard infrared lens
  • AC power supply and battery pack charger
  • Two, rugged lithium ion smart battery packs
  • Micro SD memory card with SD adapter
  • 3m USB cable
  • 3m HDMI video cable
  • SmartView® software with free software upgrades for life
  • Rugged, hard carrying case
  • Soft transport bag
  • Adjustable hand strap
  • Printed user's manual (five languages)
  • CD user's manual
  • Warranty registration card
Applications
  • Industrial
  • Electrical
  • Building

Introducing LaserSharp™ Auto Focus from Fluke

Part Number Total Pixels Temp Measurement Range Detector Type
FLK-Ti200 60HZ 30000 -20°C to +650°C (-4°F to +1202°F) Focal Plane Array, uncooled microbolometer, 200 X 150 pixels
FLK-Ti300 60HZ 43200 -20°C to +650°C (-4°F to +1202°F) Focal Plane Array, uncooled microbolometer, 240 X 180 pixels
FLK-Ti400 60HZ 76800 -20°C to +1200°C (-4°F to +2192°F) Focal Plane Array, uncooled microbolometer, 320 x 240 pixels

Fluke LaserSharp™ Auto Focus

Fluke LaserSharp™ Auto Focus

SmartView Mobile

SmartView Mobile
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Fluke