Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fluke » Fluke VT02 Visual IR Thermometer/Mouser
NEWEST Products
Fluke Visual IR Thermometer

Fluke Visual IR Thermometer

Fluke Visual IR Thermometer combines the convenience of a spot thermometer with the visual advantage of a thermal imager. Using hyper-thin pyroelectric technology, VT02  is a troubleshooting camera, perfect for situations that do not warrant a high-resolution thermal imager, while a single spot temperature reading is not enough. Issues can easily be detected and captured using VT02's point and shoot focus free design. Every image capture is saved as a blended infrared and visual image so that readings taken on different dates can be compared. Hot and cold spot markers are available in visual, infrared, and blended views.

Traditional infrared themometers show an average temperature of an area; VT02 Visual Thermometer gives a visual image of exactly what you are measuring. With Smarview® Software, you can communicate issues that have been detected or document repairs made.

Features
  • Hot and cold spot markers: available in visual, infrared, and blended views
  • Temperature measurement range: -10 C to +250 C (14 F to 482 F)
  • Accuracy: +- 2 C or 2% (at 25 C nominal, whichever is greater), as tested
  • Thermal and visual image blending: 0 to 100%, shown in 25% increments
  • Field of view: 20º x 20º
  • Focus system: focus free
  • Storage medium: Up to 10,000 images stored on micro-SD card, easy download to PC and import into software
  • Utilizes hyper-thin pyroelectric array technology
Applications
  • Electricians/Electrical contractors
  • Industrial & Mechanical maintenance
  • HVAC/R/Plumbing contractor
  • Automotive
  • General & Building maintenance
Included accessories
  • Hard case
  • Micro-SD card
  • Micro-SD conversion adapter to standard
  • AA batteries (4)
  • Lanyard
  • Printed Quick Start guides (EN, FR, DE, ES, Simplified Chinese)
  • SmartView analysis and reporting software DC
  • Manual and Quick Start guide on CD (21 languages)
  • Fluke
  • Test & Measurement|Tools & Supplies