Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FLIR Systems » FLIR T-Series Thermal Imaging Cameras
NEWEST Products

FLIR T-Series Thermal Imaging Cameras

FLIR T-Series Thermal Imaging Cameras offer professional level thermal imaging with feature-rich cameras. The series features an ergonomically-designed rotating block for viewing and capturing images from challenging angles. The T-Series Thermal Imaging Cameras from FLIR feature high quality resolution (76,800 pixels for T420 and T440, and 307,200 pixels for T620 and T640). Other features include Picture-in-Picture; voice, text, and sketch annotation capabilities; and PDF report generation. Models T440 and T640 have the added feature of FLIR MSX™ Multi-Sprectral Dynamic Imaging for enhanced thermal image stills and videos. MSX is a new onboard fusion process that adds visible spectrum detail to IR images to clearly identify problem areas and what needs repairing.

T420 Features
  • High quality 76,800 pixel (320 × 240) resolution
  • Wi-Fi connectivity to mobile devices
  • Field of View (FOV) match
  • Accuracy calibrated within +/-2ºC or +/-2% of reading
  • Tempreature range -4ºF to 1202ºF ((-20ºC to 1200ºC)
  • Built-in 3.5" color LCD touch-Screed
  • 4x zoom
  • Picture-in-Picture and Thermal Fusion
  • Voice or text annotation
  • Instant PDF report creation
  • 60Hz frame rate

T440 Additional Features

  • MSX image enhancement
  • High temperature range measures up to 2192ºF (1200ºC)
  • Image sketch feature to highlight areas of interest

 



WiFi and FLIR Tools Mobile App for Apple® and Android™ connects devices to FLIR T-Series camera for fast image transfer, processing, and sharing plus streaming live video and remote control.

T620 Features
  • Highest quality 307,200 pixel (640 × 480) resolution
  • Field of View (FOV) match
  • GPS
  • 5 MP visible light camera with lamp
  • 4.3" bright touchscreen LCD
  • Connect to iPhone, iPad, or iPod touch via Wi-Fi
  • Bluetooth to MeterLink
  • Temperature calibration standard at 650°C
  • Thermal sensitivity of 0.05°C
  • 4× digital zoom
  • Voice, text, and sketch annotation
  • P-i-P and fusion to superimpose thermal images
  • MPEG4 non-radiometric IR or daylight video recording
    to SD card
  • Realtime video frame rate
  • FLIR Tools software for camera updates
  • InstantReport

T640 Additional Features

  • MSX thermal image enhancement
  • Voice of text annotation
  • Built-in color viewfinder for easier viewing in bright environments
  • Thermal sensitivity of 0.04°C
  • Temperature range standard to 2,000°C
  • 8× digital zoom
  • Measurement presets
  • Line profile
 




FLIR MSX™ Multi-Spectral Dynamic Imaging adds visible spectrum detail to IR images to help clearly identify problem areas
and what needs to be repaired.


FLIR T640 Thermal Image

 FLIR T640 Thermal Image Enhanced with MSX
  • FLIR Systems
  • Test & Measurement|Tools & Supplies