View Product ListApplications
- Motor - internal winding problems
- Electrical - hot fuses
- HVAC - energy losses
- Building Inspection - radiant floor
FLIR i-Series Thermal Imaging CamerasThe FLIR i-Series Thermal Imaging Cameras provide high quality, cost-effective point-and-shoot infrared thermal imaging. The cameras feature a high-resolution 2.8" LCD color display, +/- 2% thermal accuracy, and -20ºC to 250ºC measurement range. Included with each camera is a 2G microSD Card with adapters, Li-lon rechargeable battery with 100-240V AC adapter / charger with EU, UK, US, and Australian plugs, USB Mini-B cable, QuickReport™ PC software, built-in manual lens shutter, hand strap, and hard case. Compact sized and only 13 oz, the FLIR i-Series features a focus-free lens and a >4 hour battery life, as well as stores up to 5000 JPEG images with a thumbnail image gallery.
|