Home » NEWEST Products » New by Manufacturer » FLIR Systems » FLIR E-Series Thermal Imaging Cameras
NEWEST Products
FLIR E-Series Thermal Imaging Cameras

FLIR E-Series Thermal Imaging Cameras

The E-Series Thermal Imaging Cameras by FLIR provide superior point and shoot thermal imagery, from 19,200 pixels (160 x 20) for the E30 camera, up to 43,200 pixels for the E60 camera. Included is a built-in 2.0 or 3.1 megapixel digital camera with lamp and a laser pointer. Other features of the FLIR E-Series Thermal Imaging Cameras include Wi-Fi connectivity, 3.5" touchscreen LCD, and instant on board PDF report generation.


E30 Features
  • High quality thermal imaging at 19,200 pixels
    (160 × 120)
  • 2.0 megapixel digital visible light camera with lamp
  • Thermal sensitivity of 0.10°C
  • 3.5" touch-screen LCD
  • Manual focus
  • 60 Hz image frequency
  • Auto/manual level span adjustments
  • Temperature calibration standard at 350°C
  • Isotherm and automatic hot/cold detection marker
  • Radiometric and non-radiometric IR video streaming
  • Laser pointer
  • Composite video and USB-mini outputs
  • FLIR Tools software for camera updates

E50 Additional Features
  • High quality thermal imaging at 19,200 pixels
    (160 × 120)
  • Thermal sensitivity of 0.05°C
  • 4× digital zoom
  • Thermal fusion to blend IR with visible light images
  • Scalable Picture-in-Picture






E40 Additional Features
  • 3.1 megapixel digital visible light camera with lamp
  • FLIR Wi-Fi app connectivity to Apple and Android mobile devices
  • Thermal sensitivity of 0.07°C
  • Picture-in-Picture to overlay thermal and
    digital images
  • Temperature calibration standard at 650°C
  • DeltaT temperature difference function
  • 2× digital zoom
  • 3 moveable spots and 3 box areas
  • Voice & text annotation
  • MPEG 4 video recording
  • MeterLink via Bluetooth to clamp and moisture meters

E60 Additional Features
  • Best point & shoot resolution at 76,800 pixels
    (320 × 240)
  • 2-bay charger and spare battery included for perpetual battery operation
  • InstantReport
  • FLIR Systems
  • Test & Measurement