|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FLIR Systems » Test and Measurement - FLIR Systems
NEWEST Products
FLIR Systems

FLIR Test and Measurement Equipment


FLIR Systems now offers a complete line of test and measurement equipment. These tools perform all the critical and advanced measurements needed by today's engineers. FLIR Systems test & measurement instruments are built upon devotion to innovation, quality, and reliability.

FLIR DM93
Buy View Product Detail

Additional Resources
Datasheet

DM93 True RMS Industrial Multimeter

FLIR DM93 is a digital multimeter with advanced VFD filtering to accurately analyze non-traditional sine waves and noisy signals found in VFD-controlled equipment.


Features
  • VFD Mode filters variable frequency drive signals and provides accurate voltage and frequency measurements during maintenance and troubleshooting
  • LoZ Mode eliminates ghost voltage readings associated with long-run applications
  • Powerful worklights eliminate the need for a flashlight
  • Data Record feature captures electrical measurements and provides wireless data transfer
  • Integrated Bluetooth technology* connects the FLIR DM93 to the FLIR Tools Mobile app on a compatible mobile device
  • METERLiNK® technology wirelessly integrates electrical readings on the infrared image with METERLiNK-enabled FLIR Thermal Cameras
  • Included Accessories: 6 AAA Batteries, User Manual/CD, CAT IV Silicon Test Leads, Type K Temperature Probe (400°F, 204°C), Magnetic Hanging Strap and Limited Lifetime Warranty
  • Voltage and Current, Bright White LED Backlight, Analog Bargraph, Auto AC/DC Voltage, Min, Max, Average Recording, Auto Power Off, Hold, Relative, Peak Hold, Store, Recall
FLIR CM78
Buy View Product Detail

Additional Resources
Datasheet

CM78 1000A Clamp Meter with IR Thermometer

The FLIR CM78 is a true RMS Industrial Grade 1000A Clamp Meter. The integrated IR Thermometer offers fast non-contact measurements on panels, conduits, and motors. Powerful worklights are bright enough to serve as a primary worklight. FLIR Tools Mobile connects the FLIR CM78 to compatible smartphones and tablets via Bluetooth. METERLiNK® technology wirelessly integrates electrical readings on infrared images with METERLiNK-enabled FLIR Thermal Cameras.


Features
  • Voltage and Current, Min, Max, Average
  • Auto Power Off
  • Data Hold, Relative, Peak Hold
  • Battery Status Indicator
  • Bright White LED Backlight
  • Includes: 6 AAA Batteries, User Manual/CD, CAT IV Silicon Test Leads, and Limited Lifetime Warranty
FLIR CM83
Buy View Product Detail

Additional Resources
Datasheet

CM83 600A True RMS Power Clamp

FLIR CM83 True RMS Power Clamp is an industrial-grade Power Clamp Meter designed with advanced power analysis and VFD filtering functions needed by electrical engineers.


Features
  • VFD Mode provides superior accuracy for working on VFD-controlled equipment
  • Advanced power efficiency and harmonics measurements for system level performance analysis
  • FLIR Tools Mobile connects the FLIR CM83 to your compatible smartphone and tablet via Bluetooth
  • METERLiNK® technology wirelessly integrates electrical readings on your infrared image with METERLiNK-enabled FLIR Thermal Cameras
  • Voltage and Current, Bright White LED Backlight, Analog Bargraph, Power Factor, Phase Rotation, Integrated Non Contact Voltage Detector, Min, Max, Average, Auto Power Off, Data Hold, Relative, Peak Hold, DCA Zero, Battery Status
  • Includes: 6 AAA Batteries, User Manual/CD, CAT IV Silicon Test Leads and Limited Lifetime Warranty
FLIR MR77
Buy View Product Detail

Additional Resources
Datasheet

Accessories

Replacement Sensor

MR77 Pinless Moisture Meter

FLIR MR77 Moisture Meter has a rugged design with field replaceable temperature and relative humidity sensors that are engineered to reduce downtime. The integrated IR thermometer provides fast non-contact surface temperature measurements. The included remote pin-type probe allows for contact moisture readings. The large LCD screen vividly displays moisture, humidity, and air temperature levels. FLIR Tools Mobile connects the FLIR MR77 to compatible smartphones and tablets via Bluetooth.


Features
  • VFD Mode provides superior accuracy for working on VFD-controlled equipment
  • METERLiNK® technology wirelessly integrates moisture readings on your image with METERLiNK-enabled FLIR Thermal Cameras
  • All the sensors you need: Integrated pinless moisture sensor, Temperature and Relative Humidity, IR Thermometer and external Moisture Pin Probe
  • Grains Per Pound or Grains Per Kilogram, Dew Point, Condensation Point, Differential Temperature (IR and Dew Point), Material/Wood Groups, High/Low Humidity & Moisture Alarms, Store, Recall, Min/Max, Data Hold, Auto Power Off, Bright White LED Backlight, Low Battery Indication.
  • Includes: 9V Battery, User Manual/CD, Temperature/RH Sensor, Wired Pin Probe and Limited Lifetime Warranty
FLIR VP50
Buy View Product Detail

Additional Resources
Datasheet

VP50 Non-Contact Voltage (NCV) Detector + Flashlight

FLIR VP50 is a rugged, CAT IV-rated Non-Contact Voltage Detector featuring tactile vibration alerts red LED alarms, a powerful LED flashlight, and versatile voltage sensitivities. The FLIR VP50 is designed to reliably detect voltages on tamper-proof outlets and electrical systems installed using modern construction practices.


Features
  • Safe CAT IV-1000V rating and toolbox tough with rubber reinforced case and buttons, and a low-profile detection tip
  • Vibration and red LED alarms alert users to the presence of voltage in noisy areas
  • Versatile High/Low sensitivity modes detect voltage on industrial equipment and low-voltage installations
  • Powerful LED worklight always at the ready to illuminate poorly lit locations
  • Inspection light at the probe tip facilitates testing in dark areas
  • Long run time capable with power saving Low Battery Indication and Auto Power Off
  • Rugged double molded design
  • Includes 2 AAA batteries, user manual and limited lifetime warranty
FLIR CM82 Power Clamp Meter
Buy View Product Detail

Additional Resources
Datasheet

CM82 Power Clamp Meter

FLIR CM82 Power Clamp Meters are industrial-grade and offer the advanced power analysis and variable frequency drive filtering functions needed by electrical engineers.


Features
  • Accurately analyze non-sinusoidal waveforms and noisy signals in VFD-controlled equipment
  • Locate noise from different electrical draws to realign harmonics and reduce electro-mechanical equipment stress
  • Analyze three-phase systems to measure power draw and verify if power is evenly balanced
  • Measure hard and soft start-up inrush current spikes while equipment is ramping up
  • Monitor power quality improvements, such as start-up realignments on three-phase equipment
  • Make your work safer/easier in poorly lit locations - especially useful when the lights are out or obstacles block your inspection targets
  • Double-molded case design and extra thick rubber on the corners absorbs shock to enhance job-site reliability and long-haul durability
FLIR CM85 Power Clamp Meter
Buy View Product Detail

Additional Resources
Datasheet

CM85 Power Clamp Meter

FLIR CM85 Power Clamp Meters accurately analyze non-sinusoidal waveforms and noisy signals in VFD-controlled equipment. The CM85 is also capable of locating noise from different electrical draws to realign harmonics and reduce electro-mechanical equipment stress.


Features
  • Analyze three-phase systems to measure power draw and verify if power is evenly balanced
  • Measure hard and soft start-up inrush current spikes while equipment is ramping up
  • Embed electrical measurements into thermal images captured by METERLiNK-enabled FLIR IR cameras for easier documentation
  • Connect to Android devices for remote diagnostics in hard-to-reach or hazardous areas. Also, upload data without the need for special cords
  • Make your work safer/easier in poorly lit locations - especially useful when the lights are out or obstacles block your inspection targets
  • Double-molded case design and extra thick rubber on the corners absorbs shock to enhance job-site reliability and long-haul durability
FLIR DM92 RMS Industrial Multimeters
Buy View Product Detail

Additional Resources
Datasheet

DM92 RMS Industrial Multimeter

FLIR DM92 RMS Industrial Multimeters offer advanced variable frequency drive filtering to accurately analyze non-traditional sine waves and noisy signals.


Features
  • Accurately analyze non-sinusoidal waveforms and noisy signals in VFD motors and drive controllers
  • Use the Low Impedance Input filter to eliminate ghost voltage readings in long-run applications
  • Make your work safer and easier by illuminating dimly lit inspection areas
  • Double-molded rubber case design enhances reliability on the job site and durability for the long haul
  • No need to select AC or DC Mode for quick tests
  • Backlight features user-configurable timeout
  • Large, sharp display is easy to see
  • Tool-less battery changing
  • Built-in tilt stand
FLIR IM75 Insulation & DMM Combo
Buy View Product Detail

Additional Resources
Datasheet

FLIR IM75 Insulation & DMM Combo with METERLiNK®

FLIR IM75 is a multifunction digital multimeter and handheld insulation tester for installation, troubleshooting and maintenance engineers. The IM75 includes several specialty insulation modes including: Polarization Index, Dielectric Absorption and Earth Bond Resistance. Tests can be performed instantly, continuously and over a timed duration for in-depth assessment.


Features
  • Combines several functions in one meter
  • Confirm insulation resistance up to 20 GΩ, PI, DAR, Earth Bond Resistance
  • Multiple ranges of resistance insulation test levels available for testing electrical power lines down to telecom and low voltage systems via rotary switch: 50V, 100V, 250V, 500V, 1000V
  • When reviewing results in Compare Mode, the dedicated Pass / Fail multi-color LED indicator makes determinations clear and visible
  • True RMS DMM measurements features reliable performance and 1000V range
  • Accurately analyze non-sinusoidal waveforms and noisy signals in VFD motors and drive controllers
  • Embed electrical measurements into thermal images captured by METERLiNK-enabled FLIR IR cameras for easier documentation
  • Connect to iOS™ and Android™ devices for remote diagnostics in hard-to-reach or hazardous areas. Also, upload data without the need for special cords
  • Double-molded case design and extra thick rubber on the corners absorbs shock to enhance job-site reliability and long-haul durability (IP54, 2m Drop Test)
  • Lots of accessories included: TA81 silicone CAT IV test leads with screw on silicone insulated alligator clips, TA50 Magnetic magnetic hanging strap, 6 x AAA batteries, User manual/CD



eNews
  • FLIR Systems