|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FLIR Systems » E Series Thermal Imaging Technology - FLIR Systems
NEWEST Products
FLIR Systems E Series Thermal Imagers and Accessories

FLIR Systems E Series Thermal Imagers and Accessories

FLIR E series thermal imagers and accessories now have the exclusive MSX thermal imaging technology. What is MSX? Multi-Spectral Dynamic Imaging (MSX) for easier interpretation of an image - adds visible spectrum definition to IR images by detecting the edges of objects and including that detail in the thermal image. Text becomes clearly visible so that you can read a label or identifier within the IR image. This exclusive function provides extraordinary thermal detail that instantly highlights and orients problem locations and eliminates the need to refer back to a visual image for detail.

Part Number Description Data Sheet Temperature Range Resolution Sensitivity Accuracy Display Type Cable Type Equipment Type
First Previous Next Last
FLIR E4, E5, E6, E8 with MSX® Enhancement
  • Display: 3” color LCD
  • On-board 640 x 480 Digital Camera
  • Easy-to-use, weighs only 1.2lbs
  • 2% accuracy
  • File format: Radiometric jpg
  • Swappable Li-ion Battery with 4 hour life
  • Spot Measurement mode
  • Simultaneous storage of IR/Visual/MSX images
  • Picture in Picture image (E5, E6 and E8)
  • Area Box Measurement mode (E5, E6 and E8)
  • Each includes power supply/charger with four plugs, rechargeable battery, FLIR Tools software, USB cable, and hard transport case. E8 also includes extra battery and external battery charger.
  • FLIR E4 4800 pixels (80 x 60)
  • FLIR E5 10,800 pixels (120 x 90)
  • FLIR E6 19,200 pixels (160 x 120)
  • FLIR E8 76,800 pixels (320 x 240)
The New E40, E50 and E60, Now with MSX®
  • Advanced Thermal Imaging Camera Performance
  • Troubleshoot more efficiently, create detailed reports easier, and share images and findings faster with FLIR’s latest E-Series thermal imagers. Featuring a fresh array of imaging, communication, and productivity tools to help you get more done in a day.
  • FLIR Tools Mobile Communication – Connect an E-Series camera to smartphones and tablets with our Wi-Fi app. Stream live video so others can watch along. Import radiometric JPEGs, adjust levels, add measurement tools, then send images off in simple reports via email to expedite repair decisions.
  • Superior Thermal Imaging – Up to 76,800 pixels (320 × 240) for better long-range accuracy and the highest level of point & shoot camera IR resolution.
  • MSX Thermal Image Enhancement – See numbers, labels and other key visual details not normally apparent in a regular thermal image with an all-in-one thermal picture that instantly orients you to right where heat issues are.
E40, E50 and E60 Special Features
  • Onboard Digital Camera – 3.1MP resolution provides clear visible light reference pictures; includes built-in LED lamp that doubles as a flashlight plus a laser pointer to mark locations.
  • Large Touchscreen with Auto-Orientation – The E-Series touchscreen provides an intuitive interface that takes full advantage of the entire 3.5” display for easy access to diagnostics tools, and measurement and other data overlays stay upright no matter how you hold the camera.
  • Picture-in-Picture – Overlay thermal images onto digital scenes for extra location documentation.
  • Multiple Measurements – Add up to 3 box areas and 3 moveable spots using the touchscreen to gather more detailed temperature information.
  • MeterLink® – Measure more than temperature. Send diagnostics data by Bluetooth from compatible clamp and moisture meters directly to E-Series cameras to embed extra information into thermal images as you capture them that further supports findings.
  • Interchangeable Lenses and Manual Focus– Optional wide-angle and telephoto optics let you capture more of a scene in one shot or get in closer to measure smaller, distant targets. Full focus control help you dial in the sharpest clarity and accuracy.
  • Higher Temperature Range & Sensitivity – Measure hotter-running equipment with higher 650°C (1,202°F) detection, and see subtler temperature patterns and detail with E-Series’ greater sensitivity.
E Series Special Features
E Series Special Features
  • FLIR Systems