|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FCT Electronics » FCT Electronics D-Sub Connectors
NEWEST Products
FCT

FCT Electronics D-Sub Connectors


Standard

FCT Electronics D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRPs ensure 260 °C soldering temperature for 10 s. Contact - terminations are solder pot AWG 20, straight and right angled PCB, and wire-wrap. D-Sub Standard Connectors are specifically developed for use with fully automatic assembly and solder procedures.

 



View Products List


Datasheet

High Density

FCT Electronics High Density D-Sub Connectors feature trapeze shaped metal shells which offer good shielding qualities, are mechanically stable, and prevent misalignment or bending of contacts. High Density D-Sub Connectors are available in straight and right angled versions for P.C. boards, offer compact design and low mounting flange, and can also be supplied for cable assemblies in solder or crimp version. The heat resistant plastics used in the production of FCT Electronics High Density D-Sub Connectors meet UL94V-0 requirements. Due to the higher density of 15, 26, 44, 62 and 78 contacts, High Density D-Sub Connectors are ideally suited for the most modern applications in data transmission and telecommunications, as well as in measurement, regulation, and control devices.
   


View Products List

Datasheet

Mixed Layout

FCT Electronics Mixed Layout Connectors are designed so that any FCT connectors, such as 75 and 50 Ohm coaxial contacts, high power contacts up to 40 A, high voltage contacts up to 3 kV, and pneumatic contacts can be installed in any other contact arrangements from FCT Electronics. Mixed Layout Connectors feature high abrasion and corrosion resistance, low thermal contact resistance, very good contact characteristics, excellent solderability, and even plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available, as well as insertion and removal tools for the crimp versions to ensure safe and reliable installation.
   



View Products List

Datasheet

Waterproof

FCT Electronics Waterproof Connectors offer plastic hoods suitable for all shell sizes and are available for various types of connectors, such as High Density and Mixed Layout.  Waterproof Connectors are available in varying connector sizes for both front and reverse mating, as a pin or socket connector, can be mounted with coaxial, high power and high voltage contacts, and are available with straight and right-angled signal contacts for PCB as well as solder terminations.
   

View Products List

Datasheet

Backshells

FCT Electronics offers Backshells for its line of D-Sub Connectors.

 
 


View Products List

Datasheet

Hardware

FCT Electronics offers Hardware for its line of D-Sub Connectors.
   


View Products List


Datasheet









  • FCT Electronics
  • Connectors|Connector-D-Subminiature