Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FCI » FCI Modular Jacks
NEWEST Products
FCI Modular Jacks

FCI Modular Jacks

FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN application, in particular, the Network Interface Card. Features of the FCI Modular Jacks include right angle or straight, through mount or SMT, 4, 6, or 8 positions (fully or selectively loaded), single to stacked multi-ports, shielded or non-shielded, as well as options for inverted latch, standard, raised or low profile versions, and snap or diamond pegs. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, POS terminal machines and Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.

Features
  • Right angle or vertical
  • Through mount or surface mount (SMT)
  • Cat3, Cat5 performance category
  • 4, 6, 8 positions, fully or selectively loaded
  • Single to stacked multi-ports
  • Shielded or non-shielded
  • Flanged or flangless versions
  • Inverted latch options
  • Standard or low profile versions
  • Snap or diamond pegs options

Applications
  • Networking
    • Network servers
    • Hubs
    • Routers
    • Ethernet switches
  • Computers and Peripherals
    • Laptops
    • Modems
  • Telecom
    • PBX system
    • Fax machines
    • Phone line security systems
    • Telephone, cellular, and mobile phones
  • Office and Home Equipment
    • ATMs
    • Point of sales terminals
    • Vending machines
    • Security systems
    • Set-top boxes
    • Medical analysis equipment

Electrical Specifications
  • Current rating: 3A continuous
  • Insulation resistance: 500 MΩ minimum
  • Dielectric withstanding voltage: 1500V minimum
  • Low Level Contact Resistance:
    • 40mΩ (maximum) initial
    • 50mΩ(maximum) final
Mechanical Specifications
  • Mating & Un-mating Force:
    • Insertion Force: 22N (maximum)
    • Unlocked Withdrawal Force: 9.8N (maximum)
    • Locked Withdrawal Force: 89N (minimum)
  • Solderability:
    • Solderable area has minimum 95% solder coverage
  • Physical Shock: meet EIA-364-27
  • Durability: 1000 cycles; 750 cycles (P/N 10117863)
  • Random vibration: meet EIA-364-28

Environmental Specifications
  • Thermal Shock (Temperature Cycling): meet EIA-364-32
  • Humidity-Temperature Cycling: at 40 ±2°C and relative humidity of 90 - 95% for 96 hours
  • Temperature Life (Heat Aging): 65±2°C for 96 hours
  • Salt Spray: mated/unmated connectors to 5% salt-solution concentration, 35°C for 48 hours

Physical Specifications
  • Housing: Glass filled, polyamide, High thermoplastic HTN
  • Flammability rating: UL 94V-0
  • Pin: Copper alloy
  • Plating: Au or GXT over 1.27µm (50µ") nickel
  • Shields: Copper alloy
  • Terminals:
    • RJ Contacts: Copper alloy
    • RJ Solder Pins: Copper alloy
    • LED Solder Pins: Steel
  • FCI
  • Connectors|Connector-Telecom & Ethernet