Home » NEWEST Products » New by Manufacturer » FCI » Universal Contact - FCI
NEWEST Products
FCI Universal Contacts

FCI Universal Contacts

FCI Universal Contacts are SMT contacts that provide an electrical connection between a device and a PCB. Constructed without a housing and in accordance with FCI GS-12-500, the single-position, single contact helps designers make their devices thinner. The Universal Contacts from FCI are commonly used for connecting devices such as an antenna to a printed circuit board assembly. FCI Universal Contacts are especially well-suited for smartphones and the commercial device segment.

Features
  • Designed in accordance with FCI GS-12-500
  • Single contact without housing is helpful for designers to make the device thinner
  • Various contact height allows customer to design various operation height
Target Markets/Applications
  • Commercial device segment
  • Smartphone
  • FCI
  • Connectors|Terminals