Home » NEWEST Products » New by Manufacturer » FCI » E Series Smartcard Connector - FCI
NEWEST Products
E series Smartcard Connector

FCI E Series Smartcard Connector

FCI E Series Smartcard Connector with 500K mating cycles is recommended for high durability applications. The E Series Smartcard Connector uses landing contacts and a sealed card detection switch. FCI patented landing mechanism ensures increased durability and offers an efficient mechanical solution to prevent vandalism as contacts are recessed when no card is inserted. The E Series smartcard connector is suitable for harsh environments with features including: high mating cycle connector suitable for heavy-duty systems and has the ability for direct connection to PCB (thru-hole or SMT) or via a flexible printed circuit.

Features
  • All "E Series" use "landing" contact technology.
  • This IC Chip Card connector is equipped with either 6 or 8 data contacts with a spoon shape mating surface
  • Sealed Card detection switch is fully protected against dust or contaminants
  • Signal contacts self clean before the card is fully inserted
  • Distance of activation and deactivation of the switch complies with the Europay Master Visa recommendations (EMV) specifications
  • Optional guided card entry (bell mouth)

Applications
  • Wherever long life durability is important
  • Recessed contacts prevent damage against vandalism

Benefits
  • Offers an efficient mechanical solution to prevent vandalism as contacts are recessed when no card is inserted
  • High mating cycle connector suitable for heavy-duty systems
  • Low profile version
  • Direct connection to PCB (through holes or SMT) or through a flexible printed circuit
  • Suitable for harsh environments (dust and water splash)

eNews
  • FCI