FCI USB 3.0 Type A Connectors
FCI USB 3.0 Type A Connectors are standard A receptacles with right angle and vertical styles. They are highly reliable connectors compliant with the physical, electrical, and environmental requirements of USB 3.0. These USB 3.0 receptacles offer the same interface as the USB 2.0 standard A with added pins for superspeed USB signals.
Features & Benefits
- Minimizes user wait-time
- Backward compatible with USB 2.0 connector
- Over 10 times performance increase
compared to USB 2.0
- Support 5Gbps data rate for fast sync-n-go
- Receptacle styles: Right-angle and
vertical mounting
- High durability: Fully mated condition
is confirmed by a definite tactile
- RoHS compliant
- Halogen free
Applications
- Desktop and laptop
- Digital audio
- High volume storage devices
- Scanners
- Game ports
- High definition
AN equipment
- Control boards
|