Home » NEWEST Products » New by Manufacturer » FCI » ExaMAX Connectors - FCI - REDIRECTED
NEWEST Products
FCI ExaMAX High-Speed Backplane Connectors

FCI ExaMAX™ High-Speed Backplane Connectors

Scalable to 40Gb/s

FCI ExaMAX™ High-Speed Backplane Connectors deliver superior performance from 25Gb/s up to 40Gb/s for next-generation designs. ExaMAX's revolutionary beam-on-beam contact interface provides two reliable points of contact and minimizes the residual stub to eliminate unwanted insertion loss resonances. The series unique stub-less contact interface, balanced differential pairs and an optimized overmolded structure provides a smooth, very well-controlled impedance signal with very low crosstalk throughout the connector over the entire 20 GHz bandwidth. ExaMAX's excellent signal performance and scalable capabilities make it ideal for switches, routers, optical transport, wireless infrastructure, servers, external storage systems, and supercomputers.

Features
  • Superior 25 Gb/s electrical performance with the capability to scale to 40 Gb/s
  • Protected mating interfaces on both the backplane and daughter card connectors reduces risk of damage
  • Unique beam-on beam interface eliminates insertion loss resonances and improves crosstalk performance
  • Balanced differential pairs
  • Optimized connector footprint reduces impedance discontinuities and crosstalk
  • Options for 100Ω or 85Ω differential impedance
  • 2.00mm for highest linear signal density
  • Wider column spacing option to ease trace routing and increase bandwidth
  • Compact design provide low profile solution, minimal plug-in unit pitch for given #pairs/column

Applications
  • Communications
    • Switches
    • Routers
    • Optical Transport
    • Wireless Infrastructure
  • Data
    • Servers
    • External Storage Systems
    • Supercomputers
Specifications
  • Mating force: 0.45 N max per contact
  • Unmating force: 0.15 N min per contact
  • Press-fit insertion force: 20 N max per contact
  • Contact resistance: 10 mΩ max change from initial reading after environmental exposure
  • Current rating (with < 30oC temperature rise above ambient): signal contact: 0.75 A/contact - ground contact: 2 A/contact

Signal Integrity Performance
  • IL < 1dB up to 20GHz
  • ΔIL < 1.5dB up to 20GHz
  • Impedance: 85Ω / 100Ω
  • LCD displays
  • OIF Specification: OIF-25G-LR
Sign-Up for New Product Announcements from Mouser
  • FCI