|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » FCI » 1.2mm Wire-to-Board Connectors - FCI
NEWEST Products
1.2mm Wire-to-Board Connectors

FCI 1.2mm Wire-to-Board Connectors

FCI 1.2mm Wire-to-Board Connectors are low profile (mated height of 2.50mm) and compact with 3, 4, and 6 pin counts. The compact design of the 1.2mm pitch wire-to-board connector features an enclosed receptacle profile with lead-in features that assist mating in tight spaces. Unlike conventional connectors, the plug and receptacle of these compact connectors feature a frictional mating technique, which delivers an excellent retention force and supports up to 20 mating cycles. The 1.2mm connector suite features a voltage rating of 50V, and a current rating of 0.5A per contact. It is able to withstand voltages as high as 500V AC up to a minute, and has an operating temperature range of -25ºC to +85ºC.

Features
  • Low profile
  • Compact
  • Polarized mating

Electrical
  • Voltage Rating: 50V AC/DC max.
  • Current Rating: 0.5A per contact max. @ 28AWG
  • Cable gauge: 28/30 AWG

Applications
  • Mobile navigation (GPS)
  • Tablet
  • Notebook
  • Solid state lighting, backlight
  • Portable gaming devices

 
Part NumberProductTypeNumber of PositionsTermination Style
Loading First Previous Next Last

eNews
  • FCI