|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fastrax » Fastrax UC430 GPS Receiver | REDIRECTED
NEWEST Products
Fastrax UC430 GPS Receiver

Fastrax UC430 GPS Receiver

Fastrax UC430 GPS Receiver features an embedded GPS antenna and the SiRFstar IV receiver with the state of the art SiRF GSD4e chip (ROM variant). The module has an ultra small form factor of 9.6 x 14.0mm x 1.95mm and can be assembled with SMT reflow soldering. Fastrax UC430 GPS Receiver provides low power and very fast TTFF together with weak signal acquisition and tracking capability to meet even the most stringent performance expectations.

Features
  • Extremely tiny form factor: 9.6 x 14.0 x 1.95mm
  • Low power modes including SiRFAware
  • Host port configurable either UART, SPI, or I2C
  • NMEA protocol, switchable to OSP binary
  • Self-Assisted by Client Generated EE
  • Jammer detection and removal
  • SBAS/WAAS support
  • AGPS support
  • Dedicated I2C port for optional external sensors:
    • EEPROM 64 or 128kB for CGEE or patch storage
    • Accelerometer Kionix KXTF9
    • Magnetometer Aichi AMI304
  • 1PPS output
Specifications
  • Receiver: GPS L1 C/A-code, SPS
  • Chip set: SiRF IV, GSD4e, ROM variant
  • Channels: 48
  • Ultra High Sensitivity with SiRFStar IV:
    • 147dBm (Cold Start Acquisition)
    • 163dBm (Tracking)
  • Tracking sensitivity: -163dBm typ.
  • Navigation sensitivity: -161dBm typ.
  • Supply voltage, VDD: +1.8 V +/- 5%
  • Low power consumption: 68mW typ. @ VDD=1.8V and low power modes e.g. 10mW @ TricklePower 100ms/1Hz
  • Power consumption (hibernate): 36uW typ. @ 1.8V
  • Operating temperature: -40°C…+85°C
Block Diagram

Block Diagram

Mechanical Dimensions in mm

Mechanical Dimensions

  • Fastrax
  • Transportation|Wireless
  • Embedded Solutions