Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » Fairchild FGAx0N65 650V Field Stop IGBTs
NEWEST Products
Fairchild FGAx0N65 650V Field Stop IGBTs

Fairchild FGAx0N65 650V Field Stop IGBTs

Fairchild's FGAx0N65 650V Field Stop IGBTs enables designers to develop a highly reliable system design with higher input voltage while offering optimum performance where low conduction and switching losses are essential. This helps designers of solar power inverters, uninterruptible power supplies (UPS), and welding applications create designs that improve energy efficiency with heat and thermal regulation while keeping the component count low. These 650V IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution and a wide safe operating area.

Features
  • High Blocking Voltage Capability
  • Maximum Junction Temperature: TJ = 175°C
  • Positive Temperature Co-efficient for Easy Parallel Operating
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.9V (Typ.)
  • Low Conduction and Switching Loss
  • Fast Switching
  • Tighten Parameter Distribution
  • RoHS Compliant
Applications
  • Solar Inverter
  • UPS
  • SMPS
  • Welder
  • PFC
Part Number Package VCES IC IF PD Datasheet
FGA40N65SMD TO-3PN 650V 80A 40A 349W
FGA60N65SMD TO-3PN 650V 120A 60A 600W
  • Fairchild Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)