Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » Fairchild FGPF1XN60 Short Circuit Rated IGBTs
NEWEST Products
Fairchild FGPF1XN60 Short Circuit Rated IGBTs

Fairchild FGPF1XN60 Short Circuit Rated IGBTs

Fairchild's FGPF1XN60 Short Circuit Rated IGBTs use advanced NPT IGBT Technology, which offers the optimum performance for low power inverter-driven applications where low-losses and short circuit ruggedness feature are essential. These IGBTs feature short circuit rating of 10µs, high current capability, high input impedance, and fast switching. These devices are ideal for home appliances inverter-driven applications (air conditioner, washing machine, refrigerators, dish washer) and industrial inverter applications (sewing machine and CNC).

Features
  • Short circuit rated 10us
  • High current capability
  • High input impedance
  • Fast switching
  • RoHS compliant
Applications
  • Home appliance inverter-driven applications
    • Air Conditioner, Washing Machine, Refrigerator, Dish Washer
  • Industrial Inverter
    • Sewing Machine, CNC
Part NumberPackageCollector
to Emitter
Voltage
Diode
Forward
Current
Power
Dissipation
Datasheet
FGPF10N60UNDF TO-220F 600V 10A 42W
FGPF15N60UNDF TO-220F 600V 15A 42W
  • Fairchild Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)