|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Exar » Exar XRP6272 Adjustable Low Dropout Voltage Regulator
NEWEST Products

Exar XRP6272 Adjustable Low
Dropout Voltage Regulator

Exar's XRP6272 Adjustable Low Dropout Voltage Regulator is capable of a constant output current of up to 2 Amps. The XRP6272 Adjustable Low Dropout Voltage Regulator has a wide 1.8 to 6 volt input voltage that allows for single supply operations from the industry standard 1.8V, 2.8V, 3.3V and 5V power rails as well as the 5.8V rail. With better than ±2% output voltage accuracy, low output noise and high Power Supply Rejection Ratio (PSRR), Exar's XRP6272 Adjustable Low Dropout Voltage Regulator is perfectly suited for powering RF circuitries. Optimized for use with small low cost ESR ceramic capacitors and featuring a low 30µA quiescent current, the XRP6272 Adjustable Low Dropout Voltage Regulator is also adequate for use in battery powered portable equipment.

Features
  • 10-Bit Resolution
  • Two Monolithic Complete 10-Bit ADCs
  • 40 MSPS Conversion Rate
  • On-Chip Track-and-Hold
  • On-Chip Voltage Reference
  • Low 5 pF Input Capacitance
  • TTL/CMOS Outputs
  • Tri-State Output Buffers
  • Single +3.0V Power Supply Operation
  • Low Power Dissipation: 200mW-typ @ 2.7V

  • Power Down Mode Less Than 5mW
  • 75dB Crosstalk (fin=1.0MHz)
  • -40°C to +85°C Operation Temperature Range
Applications
  • Medical Imaging
  • Instrumentation
  • Data Acquisition Systems
  • Digital Communications
Part NumberPackageOutput
Current
Input
Voltage
Output
Voltage
Tolerance
XRP6272ITC5TR-F 5-Pin TO-252 2.0A 1.8-6.0V ±2%
XRP6272IDBTR-F HSOIC-8 2.0A 1.8-6.0V ±2%
Typical Application Diagram
Typical Application Diagram
Block Diagram
Block Diagram
  • Exar
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management