XRP252x USB 3.0 Power Distribution Switches
Exar Corporation offers a broad range of USB VBUS power distribution switches supporting USB 3.0 specifications. These devices, the XRP252x series, are offered in single and dual channels configuration for maximum design flexibility. The XRP2527 and XRP2528 are generic single and dual channels power distribution switches capable of operating at input voltage as low as 1.8V supporting the typical 1.8V, 2.5V, 3.3V and 5V power rails. Current limit for each channel is programmable from 300mA up to 1A through an external resistor and achieves better than 8% accuracy.
|
Features
- Dual Channel Current Switch
- 1A continuous load current per channel
- 1.5A Typical Over-current Limit
- 2.7V to 6.5V Input Voltage Range
- USB 2.0 and USB 3.0 Compliant
- Active High Enable
- Soft Start
- Channel Error Flag Indicator
|
- UVLO, Reverse Current, Short circuit and Thermal Shutdown Protection
- ROHS Compliant, Green/Halogen Free 8-Pin NSOIC Package
Applications
- Self Powered USB 2.0 and 3.0 Hubs
- USB Compliant VBUS Power Distribution
- Portable Equipment
|
Block Diagram
|
|
|
|
Features
- Single Channel Current Switch
- 900mA capable
- 1.15A Over-current Limit
- 1.75V to 5.5V Input Voltage Range
- USB 2.0/3.0 Compliant
- Active High or Low Enable
- Channel Fault Flag Indicator
- Under voltage Lockout, Reverse Current and Thermal Shutdown Protection
|
- Pin/function compatible and upgrade to SP2525A
- Green/Halogen Free 8-Pin NSOIC Package
Applications
- Self Powered USB 2.0 and 3.0 Hubs
- USB Compliant VBUS Power Distribution
- Audio-Video Equipment
- Generic Power Switching
|
Block Diagram
|
Features
- Single Channel Current Switch
- 900mA capable
- 1.15A Over-current Limit
- 1.75V to 5.5V Input Voltage Range
- USB 2.0/3.0 Compliant
- Active High or Low Enable
- Individual Channel Fault Flag Indicator
- Under voltage Lockout, Reverse Current and Thermal Shutdown Protection
|
- Pin/function compatible and upgrade to SP2526A
- Green/Halogen Free 8-Pin NSOIC Package
Applications
- Self Powered USB 2.0 and 3.0 Hubs
- USB Compliant VBUS Power Distribution
- Audio-Video Equipment
- Generic Power Switching
|
Block Diagram
|
Features
- Single Channel Current Switch
- 1A capable
- 1.75V to 5.5V Input Voltage Range
- Programmable Over-Current Limit
- 300mA to 1A set via external resistor
- ±8% threshold accuracy at 1A
- USB 2.0/3.0 Compliant
- Channel Enable
- Channel Fault Flag Indicator
|
- Under voltage Lockout, Reverse Current and Thermal
Shutdown Protection
- Green/Halogen Free 8-Pin TDFN Package
Applications
- Generic Power Switching
- Self Powered USB 2.0 and 3.0 Hubs
- USB Compliant VBUS Power Distribution
- Audio-Video Equipment
|
Block Diagram
|
Features
- Dual Channel Current Switch
- 1A per channel capable
- 1.75V to 5.5V Input Voltage Range
- Programmable Over-Current Limit
- 300mA to 1A set via external resistor
- ±8% threshold accuracy at 1A
- USB 2.0/3.0 Compliant
- Individual Channel Enable
- Individual Channel Fault Flag Indicator
|
- Under voltage Lockout, Reverse Current and Thermal
Shutdown Protection
- Green/Halogen Free 10-Pin TDFN Package
Applications
- Generic Power Switching
- Self Powered USB 2.0 and 3.0 Hubs
- USB Compliant VBUS Power Distribution
- Audio-Video Equipment
|
Block Diagram
|
|