Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Exar » Exar XRA12xx 8-Bit I2C/SMBus General Purpose I/O Expanders
NEWEST Products

Exar XRA12xx 8-Bit I2C/SMBus
General Purpose I/O Expanders

These Exar XRA12xx 8-Bit I2C/SMBus General Purpose I/O Expanders feature a I2C/SMBus interface. After power-up, the XRA12xx 8-Bit General Purpose I/O Expanders include an internal 100K ohm pull-up resistors on each I/O pin that can be individually enabled. In addition, the GPIOs on these Exar XRA12xx 8-Bit General Purpose I/O Expanders can individually be controlled and configured. Applications for these devices include PDAs, cell phones, data, battery operated, GPS and bluetooth devices.

Features
  • 1.65V to 3.6V operating voltage
  • 8 or 16 General Purpose I/Os (GPIOs)
  • 5V tolerant inputs
  • Maximum stand-by current of 1uA at +1.8V
  • I2C/SMBus bus interface
  • Individually programmable inputs
  • Individually programmable outputs
  • Open-drain active low interrupt output
  • 3kV HBM ESD protection per JESD22-A114F
  • 200mA latch-up performance per JESD78B
Applications
  • Personal Digital Assistants (PDA)
  • Cellular Phones/Data Devices
  • Battery-Operated Devices
  • Global Positioning System (GPS)
  • Bluetooth
Part Number Package No.
of
GPIOs
I2C
Slave
Addresses
Max.
I2C
Clock Freq.
Pin
Compatible
Datasheet
XRA1206IG16-F TSSOP-16 84400kHzEnhanced Version of TCA6408
XRA1206IL16-F QFN-16
XRA1202IG16-F TSSOP-16 8
16400kHzEnhanced Version of PCA9538
XRA1202IL16-F QFN-16
XRA1200IG16-F TSSOP-16 8 32
400kHzCAT9534, PCA9534
XRA1200IL16-F QFN-16
XRA1200PIG16-F TSSOP-16 CAT9554A, PCA955A
XRA1200PIL16-F QFN-16
XRA1207IG24-F TSSOP-24 164400kHzEnhanced Version of TCA6416
XRA1207IL24-F QFN-24
XRA1203IG24-F TSSOP-24 16
16400kHzEnhanced Version of PCA9539, TCA9539
XRA1203IL24-F QFN-24
XRA1201IG24-F TSSOP-24 16
32 400kHzPCA9535, TCA9535, MAX7312
XRA1201IL24-F QFN-24
XRA1201PIG24-F TSSOP-24 CAT9555, PCA9555, TCA9555, MAX7311, MAX7318
XRA1201PIL24-F QFN-24
  • Exar
  • Semiconductors|Integrated Circuits|IC-Analog