|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Exar » Exar XRD64L43 Dual 10-Bit 40 MSPS CMOS ADC
NEWEST Products

Exar XRD64L43 Dual 10-Bit 40 MSPS CMOS ADC

The Exar XRD64L43 is a Dual 10-Bit 40 MSPS CMOS Analog-to-Digital Converter (ADC). Manufactured using a standard CMOS process, the XRD64L43 offers low power, low cost and excellent performance. The design architecture of the Exar XRD64L43 Dual 10-Bit 40 MSPS CMOS ADC uses 17 time-interleaved 10-bit SAR ADCs in each converter to achieve high conversion rate of 40 MSPS minimum. Applications for the XRD64L43 include medical imaging, instrumentation, data acquisition systems and digital communications.

Features
  • 10-Bit Resolution
  • Two Monolithic Complete 10-Bit ADCs
  • 40 MSPS Conversion Rate
  • On-Chip Track-and-Hold
  • On-Chip Voltage Reference
  • Low 5 pF Input Capacitance
  • TTL/CMOS Outputs
  • Tri-State Output Buffers
  • Single +3.0V Power Supply Operation
  • Low Power Dissipation: 200mW-typ @ 2.7V

  • Power Down Mode Less Than 5mW
  • 75dB Crosstalk (fin=1.0MHz)
  • -40°C to +85°C Operation Temperature Range

Applications
  • Medical Imaging
  • Instrumentation
  • Data Acquisition Systems
  • Digital Communications
Block Diagram
Block Diagram
  • Exar
  • Semiconductors|Integrated Circuits|IC-Data Conversion