Home » NEWEST Products » New by Manufacturer » Exar » Exar XRP7714 Step Down Controller
NEWEST Products

Exar XRP7714 Series Quad Channel
Digital PWM Step Down Controller

Exar's XRP7714 is a Quad Channel Digital Pulse-Width Modulated (PWM) Step-Down Controller with a built-in LDO for standby power and GPIOs. The XRP7714 provides a complete power management solution in one IC and is fully programmable via an I2C serial interface. Independent Digital Pulse Width Modulator (DPWM) channels of the Exar XRP7714 Quad Channel Digital PWM Step Down Controller regulates output voltages and provides all of the required protection functions such as current limiting and over-voltage protection. This Exar XRP7714 series of Quad Channel Digital PWM Step Down Controller offers a complete solution including independently programmable: soft-start, soft-stop, start-up delay and ramp of each PWM regulator.

Features
  • 4 Channel Step Down Controller
  • 4.75V to 5.5V and 5.5V to 25V Input Voltage Range
  • Up to 6 Reconfigurable GPIO Pins
  • Fully Programmable via I2C Interface
  • Independent Digital Pulse Width Modulator (DPWM) channels
  • Complete Monitoring and Reporting
  • Complete Power Up/Down Sequencing
  • Full On Board Protection OTP, UVLO, OCP and OVP
  • Built-in 3.3V/5V LDO
  • PowerArchitect™ Design Software
Applications
  • Multi-Channel Programmable Power Supplies
  • Audio-Video Equipment
  • Industrial & Telecom Equipment
  • Processors & DSP-Based Equipment


Part Number Package Input
Voltage
Range
Programmable
Output
Voltage
Programmable
DPWM
Frequency
Default
I2C
Address
XRP7714ILB-0X10-F TQFN-40 5.5 to 25V 0.9 to 5.1V 1.5MHz 0X10
XRP7714ILB-0X14-F TQFN-40 5.5 to 25V 0.9 to 5.1V 1.5MHz 0X14
XRP7714ILB-0X18-F TQFN-40 5.5 to 25V 0.9 to 5.1V 1.5MHz 0X18
XRP7714ILB-0X1C-F TQFN-40 5.5 to 25V 0.9 to 5.1V 1.5MHz 0X1C
Typical Application Diagram
Typical Application Diagram
  • Exar
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management