Home » NEWEST Products » New by Manufacturer » Exar » XRP7618 LED Driver - Exar
NEWEST Products

Exar XRP7618 8-Channel
Constant Current LED Driver

The Exar XRP7618 is an 8-Channel, high voltage, constant-current sink LED driver capable of driving up to 100mA current per channel. With outputs rated at 30V, the XRP7618 can control strings of multiple LEDs with better than ±1.5% channel to channel current matching. LED channel current is programmed via an external resistor on this Exar XRP7618 8-Channel Constant Current LED Driver within a 10mA to 100mA range. Dimming control is supported through a standard PWM scheme of up to 25kHz or through an analog signal. Exar's XRP7618 features Smart Talk™ technology, when combined with a boost converter, it maximizes the overall system efficiency by dynamically reporting the minimum LED voltage necessary to maintain current regulation mode.

Features
  • 8 Constant-Current Channels
  • Adjustable up to 100mA per Channel
  • Channel Paralleling for Higher Current
  • ±1.5% Channel to Channel Accuracy
  • Up to 30V LED Channel Voltage Range
  • Smart Talk System Power Optimization
  • Parallel Operations Support
  • PWM and Analog Dimming
  • UVLO, Open LED & Over Temperature protection
Applications
  • LCD Backlighting
  • Desktop, Notebook and TV Displays
  • Industrial and Medical Displays
  • Signage Backlighting

Evaluation Board Available
701-XRP7618EVB
  • Exar
  • Lighting
  • Semiconductors|Integrated Circuits|Driver ICs