Home » NEWEST Products » New by Manufacturer » Exar » XRP6141 35A Synchronous Step-Down Controller - Exar
NEWEST Products
Exar XRP6141 35A Synchronous Step-Down Controller

Exar XRP6141 35A Synchronous Step-Down Controller

Exar's XRP6141 35A Synchronous Step-Down Controller is designed for point-of-load (POL) supplies up to 35A. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XRP6141 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation hence simplifying circuit implementation and reducing overall component count. The control loop also provides exceptional line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads thereby significantly increasing the converter efficiency.

Features
  • 35A Capable Step Down Controller
    • Wide Input Voltage Range
      • 5V to 22V Single Supply
      • 4.5V to 5.5V Low Vin
    • Integrated high Current 2A/3A Drivers
    • 0.6V to 18V Adjustable Output Voltage
  • Proprietary Constant On-Time Control
    • No Loop Compensation Required
    • Ceramic Output Cap. Stable operation
    • Programmable 200ns-2μs
    • Constant 200kHz-800kHz Frequency
    • Selectable CCM or CCM/DCM Operation
  • Programmable hiccup current limit with thermal compensation

  • Precision Enable and Power-Good Flag
  • Programmable Soft-start
  • Integrated Bootstrap diode
  • 16-pin QFN Package

Applications
  • Networking and Communications
  • Fast Transient Point-of-Loads
  • Industrial and Medical Equipment
  • Embedded High Power FPGA
Typical Application
Typical Application
eNews
  • Exar