|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Exar » XR28V38x 3.3V LPC UARTs - Exar
NEWEST Products
Exar XR28V382 Dual and XR28V384 Quad 3.3V LPC UARTs with 128-byte FIFO

Exar XR28V382 Dual and XR28V384 Quad 3.3V LPC UARTs with 128-byte FIFO

Exar XR28V382 Dual and XR28V384 Quad 3.3V LPC UARTs with 128-byte FIFO are Universal Asynchronous Receivers and Transmitters (UART) for the Intel Low Pin Count (LPC) bus interface. These devices can replace or supplement a Super I/O device to add additional serial ports to the system. The V382 and V384 UARTs support any 16-bit I/O address supported by the system. The register sets are based on the industry standard 16550 UART, so they operate with the standard serial port drivers without requiring a custom driver to be
installed. The 128 byte Transmit and Receive FIFOs reduce CPU overhead and minimize the chance of buffer overflow and data loss. In addition to the 16550 UART registers, there are also Configuration register set where enhanced features such as the 9-bit (multidrop) mode, IrDA mode and the Watchdog Timer can be enabled. The V382 and V384 are available in a 32-pin and a 48-pin TQFP package respectively.

FEATURES
  • 128 Byte Transmit and Receive FIFO
  • Compliant to LPC 1.1 Specifications
  • -40°C to +85°C Industrial Temp Operation
  • Watchdog Timer with WDTOUT# signal
  • Independent UART channels 2 in V382, 4 in V384:
    • Programmable I/O mapped base addresses
    • Data rates up to 3 Mbps
    • Selectable RX FIFO interrupt trigger levels
    • Auto RS-485 Half-Duplex Control mode
    • Programmable character lengths (5, 6, 7, 8) with even, odd, or no parity
    • IrDA mode and separate IRTXA# and IRRXA# pins for the first UART channel
    • 9-bit (Multidrop) mode
Features cont.
  • External 24MHz/48MHz clock
  • Single 3.3V Supply Voltage ( ± 10%)
  • 5V tolerant inputs
  • 32-QFN package (5mm x 5mm)
APPLICATIONS
  • Industrial and Embedded PCs
  • Factory Automation and Process Controls
  • Network Routers
  • System Board Designs
XR28V382 Block Diagram
XR28V382 Block Diagram
XR28V384 Block Diagram
XR28V384 Block Diagram
XR28V382 Pin Out Assignment
XR28V382 Pin Out Assignment
XR28V384 Pin Out Assignment
XR28V384 Pin Out Assignment
eNews
  • Exar