Home » NEWEST Products » New by Manufacturer » Exar » Exar COMLINEAR Standard Definition Video Amplifier
NEWEST Products
Exar

Exar COMLINEAR® Standard
Definition Video Amplifier

Exar COMLINEAR® Standard Definition Video Amplifier is a triple low cost video amplifier capable of driving 2Vpp into 1 (150Ω) or 2 (75Ω) video loads. The COMLINEAR® Standard Definition Video Amplifier features integrated 8MHz, 4th-order low pass filters designed to cleanly pass standard definition video signals while filtering out noise and other unwanted signals, resulting in a crisper, cleaner video signal. Exar COMLINEAR® Standard Definition Video Amplifier offers a fixed gain of 6dB. The COMLINEAR® CLC3800 can be driven by DC-coupled signals and its outputs can drive either AC- or DC-coupled loads.

Features
  • Integrated 4th order, 8MHz filters
  • Integrated 6dB video drivers
  • <10mA total supply current
  • DC coupled inputs
  • AC or DC coupled outputs
  • Each CH. drives 1 or 2 video loads
  • Operates from 3V to 7V
  • Pb free SOIC-8 package
  • -40°C to +125°C operating temp. range
Applications
  • Cable or satellite set-top-box (STB)
  • Portable DVD players
  • DVD players
  • Portable media players with video out
  • Video on demand
  • Personal video recorders
  • Exar
  • Semiconductors|Integrated Circuits|IC-Amplifier