|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Everlight » Everlight COB JU(9) High Power LEDs
NEWEST Products
Everlight COB JU(9) High Power LEDs

Everlight COB JU(9) High Power LEDs

Everlight COB JU(9) High Power LEDs are ceramic substrate based LEDs achieving high efficiency at Energy Star / ANSI color temperature ranges. The COB JU(9) series is based on Everlight's proprietary technology to achieve high efficiency, high CRI, and stable CCT over temperature and time, which is the best choice for directional and decorative applications such as MR lamps, bulb, and many other general lighting applications.


Features
  • High power DC COB & high efficiency
  • Multi-chip solution
  • ESD protection
  • RoHS compliant
  • Energy Star / ANSI compliant
    binning structure
  • Reliability testing conforms to
    IESNA LM80 Lumen maintenance
    test method
Specifications
  • Dimensions: 15 x 12 x 1.25mm
  • Typical viewing angle: 150º
  • Power consumption: 3.7W
  • Forward current: 400mA
  • Forward voltage: 9.2V
  • Thermal resistance: 2.4K/W
  • Operating temperature:
    -40ºC ~ +85ºC
Applications
  • Indoor general lighting
  • Replacement bulb
  • Recessed can
Part Number Illumination Color Color Temperature Luminous Flux CRI
ELJU(9)-K40M3-0LTHE-R2700 Warm White 2700K 327lm 80
ELJU(9)-K40M3-0LTHE-R3000 Warm White 3000K 350lm 80
ELJU(9)-K40M3-0LTHE-R4000 Neutral White 4000K 359lm 80
ELJU(9)-K60C3-0LTGE-R5000 Cool White 5000K 398lm 70
ELJU(9)-K60C3-0LTGE-R5700 Cool White 5700K 417lm 70

Mechanical Dimensions in mm

Mechanical Dimensions
  • Everlight
  • Lighting
  • Optoelectronics|LEDs